TE Connectivity White Tactile Switch, SPST, Through Hole
- RS Stock No.:
- 124-6907
- Mfr. Part No.:
- FSMIJ63BPG04
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 124-6907
- Mfr. Part No.:
- FSMIJ63BPG04
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Actuator Colour | White | |
| Product Type | Tactile Switch | |
| Contact Configuration | SPST | |
| Mount Type | Through Hole | |
| Height | 7.8 mm | |
| Illuminated | Yes | |
| Length | 6.1 mm | |
| Maximum Operating Temperature | 70 °C | |
| Minimum Operating Temperature | -25 °C | |
| Operating Force | 2.54 N | |
| Switch Operation | Momentary | |
| Terminal Type | PC Pin | |
| Width | 6.1 mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Actuator Colour White | ||
Product Type Tactile Switch | ||
Contact Configuration SPST | ||
Mount Type Through Hole | ||
Height 7.8 mm | ||
Illuminated Yes | ||
Length 6.1 mm | ||
Maximum Operating Temperature 70 °C | ||
Minimum Operating Temperature -25 °C | ||
Operating Force 2.54 N | ||
Switch Operation Momentary | ||
Terminal Type PC Pin | ||
Width 6.1 mm | ||
- COO (Country of Origin):
- CN
TE Alcoswitch Illuminated Tactile Switch Series
The Alcoswitch tactile illuminated switches are easy to operate. They are provided in various board-mounted applications. Illuminated switches are Ideal for use with illuminated interfaces via push button style switches.
Features and Benefits
Switches durability rating up to 500,000 electrical life cycles
Design flexibility
LED Indicators high or low intensity
Board space saving
Integrated superbright LED
Quick board assembly
Ease of use with tactile and audible feedback
Applications:
Industrial Equipment
Building / Automation
HVAC equipment
Instrumentation
Communication equipment
Control equipment
Tactile
Related links
- TE Connectivity White Tactile Switch Through Hole
- TE Connectivity White Tactile Switch Rectangular Through Hole, Through Hole
- TE Connectivity White Tactile Switch Rectangular 12 V ac 12 V dc, Through Hole
- TE Connectivity White Tactile Switch Rectangular SPST 50mA 12 V dc, Surface
- TE Connectivity White Tactile Switch Round PCB
- TE Connectivity White Tactile Switch Button SPST 50mA 24 V dc, Through Hole
- TE Connectivity White Tactile Switch Button SPST 50mA 24 V dc, Surface
- TE Connectivity White Tactile Switch Button SPST 50mA 24 V dc, Surface
