C & K Natural Switch Round, 2.5 mm, SPST 50mA, 100 V ac 12 V dc, Surface
- RS Stock No.:
- 838-274
- Mfr. Part No.:
- Y97MT26B2MBFP
- Brand:
- C & K
Subtotal (1 unit)*
£0.53
(exc. VAT)
£0.64
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 31 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £0.53 |
*price indicative
- RS Stock No.:
- 838-274
- Mfr. Part No.:
- Y97MT26B2MBFP
- Brand:
- C & K
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | C & K | |
| Contact Configuration | SPST | |
| Product Type | Switch | |
| Terminal Type | J | |
| Switch Operation | Momentary | |
| Actuator Colour | Natural | |
| Actuator Length | 2.5mm | |
| Length | 3.9mm | |
| Width | 2.9mm | |
| Minimum Operating Temperature | -40°C | |
| Contact AC Voltage | 100V ac | |
| Actuator Orientation | Top | |
| Mount Type | Surface | |
| Contact DC Voltage | 12V dc | |
| Actuator Style | Round | |
| Switch Contact Current | 50mA | |
| Maximum Operating Temperature | 85°C | |
| Series | PTS820 | |
| Standards/Approvals | RoHS | |
| Operating Force | 160g | |
| Height | 1.5mm | |
| Mechanical Life | 50000Cycles | |
| Select all | ||
|---|---|---|
Brand C & K | ||
Contact Configuration SPST | ||
Product Type Switch | ||
Terminal Type J | ||
Switch Operation Momentary | ||
Actuator Colour Natural | ||
Actuator Length 2.5mm | ||
Length 3.9mm | ||
Width 2.9mm | ||
Minimum Operating Temperature -40°C | ||
Contact AC Voltage 100V ac | ||
Actuator Orientation Top | ||
Mount Type Surface | ||
Contact DC Voltage 12V dc | ||
Actuator Style Round | ||
Switch Contact Current 50mA | ||
Maximum Operating Temperature 85°C | ||
Series PTS820 | ||
Standards/Approvals RoHS | ||
Operating Force 160g | ||
Height 1.5mm | ||
Mechanical Life 50000Cycles | ||
- COO (Country of Origin):
- CN
The C & K Switch is a microminiature SMT TOP actuated component designed for reliable, momentary action in electronic applications. Its Compact size is enhanced by high durability and performance suitable for various operational needs.
Compact 3.9 x 2.9 mm footprint optimises space utilisation
Offers three height options to fit diverse design requirements
High cycle rating up to 200,000 enhances reliability
Low contact resistance ensures efficient performance
Related links
- C & K Grey Tactile Switch Round SPST 50mA Surface
- Wurth Elektronik IP67 Pink Tactile Switch Round SPST 50mA Surface
- C & K IP67 Black Tactile Switch Standard SPST 50mA Surface
- C & K IP60 Black Tactile Switch Round SPST 50mA 32 V dc, Through Hole
- C & K IP40 Grey Switch Round 250 V ac 16 V dc, Surface
- C & K IP60 Grey Switch Round 250 V 16 V dc, Surface
- C & K IP45 Black Tactile Switch Button SPST 50mA Surface Mount
- C & K IP40 Grey Tactile Switch Round Cap Surface Mount
