C & K Grey Tactile Switch Round, 2.5 mm, SPST 50mA, 250 V ac 16 V dc, Surface

Subtotal (1 pack of 20 units)*

£7.58

(exc. VAT)

£9.10

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 50 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£7.58£0.379

*price indicative

RS Stock No.:
838-278
Mfr. Part No.:
Y31A41473FPLFS
Brand:
C & K
Find similar products by selecting one or more attributes.
Select all

Brand

C & K

Contact Configuration

SPST

Product Type

Tactile Switch

Terminal Type

J

Switch Operation

Momentary

Actuator Colour

Grey

Actuator Length

2.5mm

Length

5.5mm

Width

3.2mm

Contact AC Voltage

250V ac

Mount Type

Surface

Actuator Orientation

Top

Actuator Style

Round

Contact DC Voltage

16V dc

Minimum Operating Temperature

-40°C

Switch Contact Current

50mA

Maximum Operating Temperature

85°C

Series

PTS810

Standards/Approvals

RoHS Compliant

Operating Force

160g

Height

2.5mm

Mechanical Life

50000Cycles

COO (Country of Origin):
FR
The C & K Sealed tactile switch is designed for surface-mount applications, offering a Compact dimension of 6.2 x 6.2 mm and a height of 4.4 mm, ensuring efficient mounting in various devices.

IP67 rated for superior protection against dust and moisture

Soft actuator provides an enhanced tactile feedback

Available with different operating forces to suit specific needs

Terminations are compatible with lead-free reflow soldering processes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy