TE Connectivity IP67 Green Tactile Switch Top, 5 mm, SPST 50mA, 500 V 24 V, Surface Mount
- RS Stock No.:
- 781-234
- Mfr. Part No.:
- 2506469-2
- Brand:
- TE Connectivity
Subtotal (1 tape of 25 units)*
£5.71
(exc. VAT)
£6.85
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 38 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape | Per unit* |
|---|---|---|
| 1 + | £5.71 | £0.228 |
*price indicative
- RS Stock No.:
- 781-234
- Mfr. Part No.:
- 2506469-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Contact Configuration | SPST | |
| Product Type | Tactile Switch | |
| Terminal Type | J Lead | |
| Switch Operation | SPST NO | |
| Actuator Colour | Green | |
| Actuator Length | 5mm | |
| Length | 6.2mm | |
| Width | 6.2mm | |
| Illuminated | No | |
| Contact DC Voltage | 24V | |
| Actuator Style | Top | |
| Actuator Orientation | Vertical | |
| Minimum Operating Temperature | -40°C | |
| Contact AC Voltage | 500V | |
| Mount Type | Surface Mount | |
| Switch Contact Current | 50mA | |
| Maximum Operating Temperature | 105°C | |
| Series | STSA | |
| IP Rating | IP67 | |
| Standards/Approvals | EU RoHS2.0 | |
| Operating Force | 180g | |
| Height | 5mm | |
| Mechanical Life | 300000Cycles | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Contact Configuration SPST | ||
Product Type Tactile Switch | ||
Terminal Type J Lead | ||
Switch Operation SPST NO | ||
Actuator Colour Green | ||
Actuator Length 5mm | ||
Length 6.2mm | ||
Width 6.2mm | ||
Illuminated No | ||
Contact DC Voltage 24V | ||
Actuator Style Top | ||
Actuator Orientation Vertical | ||
Minimum Operating Temperature -40°C | ||
Contact AC Voltage 500V | ||
Mount Type Surface Mount | ||
Switch Contact Current 50mA | ||
Maximum Operating Temperature 105°C | ||
Series STSA | ||
IP Rating IP67 | ||
Standards/Approvals EU RoHS2.0 | ||
Operating Force 180g | ||
Height 5mm | ||
Mechanical Life 300000Cycles | ||
- COO (Country of Origin):
- CN
The TE Connectivity Tactile switch is a highly reliable electromechanical component designed to provide precise tactile feedback and robust environmental protection for varied applications. It features an innovative design that enhances operational durability.
IP67 sealed construction protects against dust and water
Compact dimensions promote integration in space-constrained designs
Suitable for diverse applications, including consumer electronics and industrial equipment
Related links
- TE Connectivity IP67 Green Tactile Switch Top SPST 50mA Surface Mount
- TE Connectivity IP67 Green Tactile Switch Top SPST 50mA Surface Mount
- TE Connectivity IP67 Black Tactile Switch Top SPST 50mA Surface Mount
- TE Connectivity IP67 Blue Tactile Switch Top SPST 50mA Surface Mount
- TE Connectivity IP67 Amber Tactile Switch Top SPST 50mA Surface Mount
- TE Connectivity IP67 Yellow Tactile Switch Top SPST 50mA Surface Mount
- TE Connectivity IP67 Red Tactile Switch Top SPST 50mA Surface Mount
- TE Connectivity IP67 Grey Tactile Switch Top SPST 50mA Surface Mount
