TE Connectivity IP67 Black Tactile Switch Top, 2.5 mm, SPST 50mA, 500 V 24 V, Surface Mount
- RS Stock No.:
- 781-232
- Mfr. Part No.:
- 2506469-1
- Brand:
- TE Connectivity
Subtotal (1 tape of 25 units)*
£5.26
(exc. VAT)
£6.31
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 17 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape | Per unit* |
|---|---|---|
| 1 + | £5.26 | £0.21 |
*price indicative
- RS Stock No.:
- 781-232
- Mfr. Part No.:
- 2506469-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Tactile Switch | |
| Contact Configuration | SPST | |
| Terminal Type | J Lead | |
| Switch Operation | SPST NO | |
| Actuator Colour | Black | |
| Actuator Length | 2.5mm | |
| Length | 6.2mm | |
| Width | 6.2mm | |
| Illuminated | No | |
| Contact AC Voltage | 500V | |
| Actuator Style | Top | |
| Actuator Orientation | Vertical | |
| Mount Type | Surface Mount | |
| Minimum Operating Temperature | -40°C | |
| Contact DC Voltage | 24V | |
| Maximum Operating Temperature | 105°C | |
| Switch Contact Current | 50mA | |
| Standards/Approvals | EU RoHS2.0 | |
| IP Rating | IP67 | |
| Series | STSA | |
| Height | 2.5mm | |
| Operating Force | 180g | |
| Mechanical Life | 300000Cycles | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Tactile Switch | ||
Contact Configuration SPST | ||
Terminal Type J Lead | ||
Switch Operation SPST NO | ||
Actuator Colour Black | ||
Actuator Length 2.5mm | ||
Length 6.2mm | ||
Width 6.2mm | ||
Illuminated No | ||
Contact AC Voltage 500V | ||
Actuator Style Top | ||
Actuator Orientation Vertical | ||
Mount Type Surface Mount | ||
Minimum Operating Temperature -40°C | ||
Contact DC Voltage 24V | ||
Maximum Operating Temperature 105°C | ||
Switch Contact Current 50mA | ||
Standards/Approvals EU RoHS2.0 | ||
IP Rating IP67 | ||
Series STSA | ||
Height 2.5mm | ||
Operating Force 180g | ||
Mechanical Life 300000Cycles | ||
- COO (Country of Origin):
- CN
The TE Connectivity Tactile switch provides reliable tactile feedback in a Compact design suitable for various applications. Engineered to withstand harsh environments, it ensures robust performance across diverse sectors, including consumer electronics and industrial equipment.
IP67 sealed construction offers protection against dust and water
Lifecycle durability rated for up to 300,000 cycles for extended use
Surface mount and through-hole configurations for versatile mounting options
Related links
- TE Connectivity IP67 Black Tactile Switch Top SPST 50mA Surface Mount
- TE Connectivity IP67 Green Tactile Switch Top SPST 50mA Surface Mount
- TE Connectivity IP67 Green Tactile Switch Top SPST 50mA Surface Mount
- TE Connectivity IP67 Blue Tactile Switch Top SPST 50mA Surface Mount
- TE Connectivity IP67 Black Tactile Switch Top SPST 50mA Surface Mount
- TE Connectivity IP67 Amber Tactile Switch Top SPST 50mA Surface Mount
- TE Connectivity IP67 Yellow Tactile Switch Top SPST 50mA Surface Mount
- TE Connectivity IP67 Red Tactile Switch Top SPST 50mA Surface Mount
