TE Connectivity IP67 Black Tactile Switch Top, 7.7 mm, SPST 50mA, 500 V 24 V, Surface Mount
- RS Stock No.:
- 781-240
- Mfr. Part No.:
- 2506470-3
- Brand:
- TE Connectivity
Subtotal (1 tape of 20 units)*
£9.03
(exc. VAT)
£10.84
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 33 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape | Per unit* |
|---|---|---|
| 1 + | £9.03 | £0.452 |
*price indicative
- RS Stock No.:
- 781-240
- Mfr. Part No.:
- 2506470-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Contact Configuration | SPST | |
| Product Type | Tactile Switch | |
| Terminal Type | J Lead | |
| Switch Operation | SPST NO | |
| Actuator Colour | Black | |
| Actuator Length | 7.7mm | |
| Length | 6.2mm | |
| Width | 6.2mm | |
| Illuminated | No | |
| Contact AC Voltage | 500V | |
| Actuator Orientation | Vertical | |
| Minimum Operating Temperature | -40°C | |
| Contact DC Voltage | 24V | |
| Actuator Style | Top | |
| Mount Type | Surface Mount | |
| Maximum Operating Temperature | 105°C | |
| Switch Contact Current | 50mA | |
| Series | STSA | |
| Standards/Approvals | EU RoHS2.0 | |
| IP Rating | IP67 | |
| Height | 7.7mm | |
| Operating Force | 250g | |
| Mechanical Life | 300000Cycles | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Contact Configuration SPST | ||
Product Type Tactile Switch | ||
Terminal Type J Lead | ||
Switch Operation SPST NO | ||
Actuator Colour Black | ||
Actuator Length 7.7mm | ||
Length 6.2mm | ||
Width 6.2mm | ||
Illuminated No | ||
Contact AC Voltage 500V | ||
Actuator Orientation Vertical | ||
Minimum Operating Temperature -40°C | ||
Contact DC Voltage 24V | ||
Actuator Style Top | ||
Mount Type Surface Mount | ||
Maximum Operating Temperature 105°C | ||
Switch Contact Current 50mA | ||
Series STSA | ||
Standards/Approvals EU RoHS2.0 | ||
IP Rating IP67 | ||
Height 7.7mm | ||
Operating Force 250g | ||
Mechanical Life 300000Cycles | ||
- COO (Country of Origin):
- CN
The TE Connectivity Tactile switch is a high-quality electromechanical component designed to provide reliable tactile feedback and protection against environmental contaminants. Its engineered for durability across various demanding applications.
IP67 sealed construction ensures protection against dust and water
Designed for high lifecycle durability, suitable for demanding uses
Compact size optimises integration in diverse electronic interfaces
Related links
- TE Connectivity IP67 Black Tactile Switch Top SPST 50mA Surface Mount
- TE Connectivity IP67 Black Tactile Switch Top SPST 50mA Lead
- TE Connectivity IP67 Black Tactile Switch Top SPST 50mA Surface Mount
- TE Connectivity IP67 Black Tactile Switch Top SPST 50mA Through Hole
- TE Connectivity IP67 Black Tactile Switch Top SPST 50mA Through Hole
- TE Connectivity IP67 Black Tactile Switch Top SPST 50mA Through Hole
- TE Connectivity IP67 Black Tactile Switch Top SPST 50mA Lead
- TE Connectivity IP67 Black Tactile Switch Top SPST 50mA Through Hole
