TE Connectivity IP67 Grey Tactile Switch Top, 9.5 mm, SPST 50mA, 500 V 24 V, Surface Mount
- RS Stock No.:
- 781-204
- Mfr. Part No.:
- 1977265-9
- Brand:
- TE Connectivity
Subtotal (1 tape of 25 units)*
£6.03
(exc. VAT)
£7.24
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 298 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape | Per unit* |
|---|---|---|
| 1 + | £6.03 | £0.241 |
*price indicative
- RS Stock No.:
- 781-204
- Mfr. Part No.:
- 1977265-9
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Tactile Switch | |
| Contact Configuration | SPST | |
| Terminal Type | Gull Wing Terminal | |
| Switch Operation | SPST NO | |
| Actuator Colour | Grey | |
| Length | 6mm | |
| Actuator Length | 9.5mm | |
| Width | 6mm | |
| Illuminated | No | |
| Actuator Orientation | Vertical | |
| Actuator Style | Top | |
| Contact AC Voltage | 500V | |
| Contact DC Voltage | 24V | |
| Minimum Operating Temperature | -40°C | |
| Mount Type | Surface Mount | |
| Switch Contact Current | 50mA | |
| Maximum Operating Temperature | 105°C | |
| Series | FSMJS6 | |
| IP Rating | IP67 | |
| Standards/Approvals | EU RoHS2.0 | |
| Height | 9.5mm | |
| Operating Force | 160g | |
| Mechanical Life | 1000000Cycles | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Tactile Switch | ||
Contact Configuration SPST | ||
Terminal Type Gull Wing Terminal | ||
Switch Operation SPST NO | ||
Actuator Colour Grey | ||
Length 6mm | ||
Actuator Length 9.5mm | ||
Width 6mm | ||
Illuminated No | ||
Actuator Orientation Vertical | ||
Actuator Style Top | ||
Contact AC Voltage 500V | ||
Contact DC Voltage 24V | ||
Minimum Operating Temperature -40°C | ||
Mount Type Surface Mount | ||
Switch Contact Current 50mA | ||
Maximum Operating Temperature 105°C | ||
Series FSMJS6 | ||
IP Rating IP67 | ||
Standards/Approvals EU RoHS2.0 | ||
Height 9.5mm | ||
Operating Force 160g | ||
Mechanical Life 1000000Cycles | ||
- COO (Country of Origin):
- CN
The TE Connectivity Tactile switch provides reliable tactile feedback in demanding environments. Designed for versatility, it features an IP67-sealed construction, ensuring protection against dust and moisture, making it Ideal for various applications.
Offers multiple actuation force options from 160 gf to 500 gf for varied user interactions
Designed with an IP67 rating for protection against dust and moisture
Compact dimensions at 6.0 x 6.0 mm facilitate easy integration into devices
Lifecycle durability guarantees up to 1,000,000 cycles, ensuring long-term reliability
Related links
- TE Connectivity IP67 Grey Tactile Switch Top SPST 50mA Surface Mount
- TE Connectivity IP67 Red Tactile Switch Top SPST 50mA Surface Mount
- TE Connectivity IP67 Amber Tactile Switch Top SPST 50mA Surface Mount
- TE Connectivity IP67 White Tactile Switch Top SPST 50mA Surface Mount
- TE Connectivity IP67 Red Tactile Switch Top SPST 50mA Surface Mount
- TE Connectivity IP67 White Tactile Switch Top SPST 50mA Surface Mount
- TE Connectivity IP67 Grey Tactile Switch Top SPST 50mA Through Hole
- TE Connectivity IP67 Grey Tactile Switch Top SPST 50mA Through Hole
