TE Connectivity IP67 Grey Tactile Switch Top, 9.5 mm, SPST 50mA, 500 V 24 V, Surface Mount
- RS Stock No.:
- 781-203
- Mfr. Part No.:
- 1977265-9
- Brand:
- TE Connectivity
Subtotal (1 reel of 7500 units)*
£1,372.50
(exc. VAT)
£1,647.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 19 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £1,372.50 | £0.183 |
*price indicative
- RS Stock No.:
- 781-203
- Mfr. Part No.:
- 1977265-9
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Contact Configuration | SPST | |
| Product Type | Tactile Switch | |
| Terminal Type | Gull Wing Terminal | |
| Switch Operation | SPST NO | |
| Actuator Colour | Grey | |
| Length | 6mm | |
| Actuator Length | 9.5mm | |
| Width | 6mm | |
| Illuminated | No | |
| Contact AC Voltage | 500V | |
| Mount Type | Surface Mount | |
| Actuator Orientation | Vertical | |
| Actuator Style | Top | |
| Contact DC Voltage | 24V | |
| Minimum Operating Temperature | -40°C | |
| Switch Contact Current | 50mA | |
| Maximum Operating Temperature | 105°C | |
| Series | FSMJS6 | |
| Standards/Approvals | EU RoHS2.0 | |
| IP Rating | IP67 | |
| Operating Force | 160g | |
| Height | 9.5mm | |
| Mechanical Life | 1000000Cycles | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Contact Configuration SPST | ||
Product Type Tactile Switch | ||
Terminal Type Gull Wing Terminal | ||
Switch Operation SPST NO | ||
Actuator Colour Grey | ||
Length 6mm | ||
Actuator Length 9.5mm | ||
Width 6mm | ||
Illuminated No | ||
Contact AC Voltage 500V | ||
Mount Type Surface Mount | ||
Actuator Orientation Vertical | ||
Actuator Style Top | ||
Contact DC Voltage 24V | ||
Minimum Operating Temperature -40°C | ||
Switch Contact Current 50mA | ||
Maximum Operating Temperature 105°C | ||
Series FSMJS6 | ||
Standards/Approvals EU RoHS2.0 | ||
IP Rating IP67 | ||
Operating Force 160g | ||
Height 9.5mm | ||
Mechanical Life 1000000Cycles | ||
- COO (Country of Origin):
- CN
The TE Connectivity Tactile switch provides reliable tactile feedback in demanding environments. Designed for versatility, it features an IP67-sealed construction, ensuring protection against dust and moisture, making it Ideal for various applications.
Offers multiple actuation force options from 160 gf to 500 gf for varied user interactions
Designed with an IP67 rating for protection against dust and moisture
Compact dimensions at 6.0 x 6.0 mm facilitate easy integration into devices
Lifecycle durability guarantees up to 1,000,000 cycles, ensuring long-term reliability
Related links
- TE Connectivity IP67 Grey Tactile Switch Top SPST 50mA Surface Mount
- TE Connectivity IP67 Red Tactile Switch Top SPST 50mA Surface Mount
- TE Connectivity IP67 Amber Tactile Switch Top SPST 50mA Surface Mount
- TE Connectivity IP67 White Tactile Switch Top SPST 50mA Surface Mount
- TE Connectivity IP67 Red Tactile Switch Top SPST 50mA Surface Mount
- TE Connectivity IP67 White Tactile Switch Top SPST 50mA Surface Mount
- TE Connectivity IP67 Grey Tactile Switch Top SPST 50mA Through Hole
- TE Connectivity IP67 Grey Tactile Switch Top SPST 50mA Through Hole
