TE Connectivity IP67 Green Tactile Switch Top, 5 mm, SPST 50mA, 500 V 24 V, Surface Mount

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
781-233
Mfr. Part No.:
2506469-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Tactile Switch

Contact Configuration

SPST

Terminal Type

J Lead

Switch Operation

SPST NO

Actuator Colour

Green

Actuator Length

5mm

Length

6.2mm

Width

6.2mm

Illuminated

No

Contact DC Voltage

24V

Minimum Operating Temperature

-40°C

Contact AC Voltage

500V

Actuator Style

Top

Mount Type

Surface Mount

Actuator Orientation

Vertical

Switch Contact Current

50mA

Maximum Operating Temperature

105°C

Standards/Approvals

EU RoHS2.0

IP Rating

IP67

Series

STSA

Operating Force

180g

Height

5mm

Mechanical Life

300000Cycles

COO (Country of Origin):
CN
The TE Connectivity Tactile switch is a highly reliable electromechanical component designed to provide precise tactile feedback and robust environmental protection for varied applications. It features an innovative design that enhances operational durability.

IP67 sealed construction protects against dust and water

Compact dimensions promote integration in space-constrained designs

Suitable for diverse applications, including consumer electronics and industrial equipment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy