TE Connectivity IP67 Yellow Tactile Switch Top, 3.4 mm, SPST 50mA, 500 V 24 V, Lead

Subtotal (1 reel of 1600 units)*

£439.20

(exc. VAT)

£527.04

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£439.20£0.275

*price indicative

RS Stock No.:
781-229
Mfr. Part No.:
2506467-4
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Tactile Switch

Contact Configuration

SPST

Terminal Type

J Lead

Switch Operation

SPST NO

Actuator Colour

Yellow

Actuator Length

3.4mm

Length

6.2mm

Width

6.2mm

Illuminated

No

Actuator Orientation

Vertical

Actuator Style

Top

Contact AC Voltage

500V

Minimum Operating Temperature

-40°C

Contact DC Voltage

24V

Mount Type

Lead

Maximum Operating Temperature

105°C

Switch Contact Current

50mA

Standards/Approvals

EU RoHS2.0

IP Rating

IP67

Series

STSA

Height

3.4mm

Operating Force

500g

Mechanical Life

100000Cycles

COO (Country of Origin):
CN
The TE Connectivity Tactile switch delivers reliable tactile feedback with environmental protection, engineered for durability and precision. Its IP67-sealed construction ensures high reliability in demanding operating conditions, suitable for varied applications.

Customisable actuation force options range from light to heavy press feel

Lifecycle durability ranges from standard to high-cycle applications

IP67 rating ensures protection against dust and moisture for dependable performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy