TE Connectivity IP67 Black Tactile Switch Top, 12.85 mm, SPST 50mA, 500 V 24 V, Through Hole

Subtotal (1 reel of 1000 units)*

£192.14

(exc. VAT)

£230.57

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£192.14£0.192

*price indicative

RS Stock No.:
781-196
Mfr. Part No.:
2506474-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Contact Configuration

SPST

Product Type

Tactile Switch

Terminal Type

J Lead

Switch Operation

SPST NO

Actuator Colour

Black

Actuator Length

12.85mm

Length

8mm

Width

8mm

Illuminated

No

Contact DC Voltage

24V

Minimum Operating Temperature

-40°C

Mount Type

Through Hole

Actuator Orientation

Vertical

Actuator Style

Top

Contact AC Voltage

500V

Maximum Operating Temperature

105°C

Switch Contact Current

50mA

Standards/Approvals

EU RoHS2.0

Series

STSD

IP Rating

IP67

Operating Force

260g

Height

12.85mm

Mechanical Life

100000Cycles

COO (Country of Origin):
CN
The TE Connectivity Tactile switch offers a compact, sealed design for reliable tactile feedback and environmental protection. Perfect for integration into various consumer and industrial applications, it ensures durability and precision in demanding conditions.

IP67 sealed construction protects against dust and water

Compact footprint suitable for space-constrained designs

Lifecycle durability caters to high-cycle applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy