C & K IP67 Orange Switch Round, SPST 50mA 32 V, Surface Mount

Subtotal (1 reel of 250 units)*

£173.02

(exc. VAT)

£207.62

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£173.02£0.692

*price indicative

RS Stock No.:
678-311
Mfr. Part No.:
KSC421V270SHLFS
Brand:
C & K
Find similar products by selecting one or more attributes.
Select all

Brand

C & K

Product Type

Switch

Contact Configuration

SPST

Terminal Type

Solder

Switch Operation

Momentary

Actuator Colour

Orange

Length

6.2mm

Width

6.2mm

Illuminated

No

Minimum Operating Temperature

-40°C

Actuator Style

Round

Actuator Orientation

Vertical

Contact DC Voltage

32V

Mount Type

Surface Mount

Switch Configuration

Momentary

Switch Contact Current

50mA

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Series

KSC

IP Rating

IP67

Height

5.2mm

Operating Force

1.7N

COO (Country of Origin):
FR
The C & K side actuated sealed tact switch features full SMD (Surface Mount Device) side actuation and offers haptic adaptability for enhanced tactile feedback. It is Ideal for applications in automotive, industrial electronics, network equipment, and telecommunications, providing reliable performance and responsiveness in various environments.

Pin in paste terminations

IP67 rated

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy