C & K IP67 Orange Switch Round, SPST 50mA 32 V, Surface Mount

Subtotal (1 pack of 400 units)*

£163.78

(exc. VAT)

£196.54

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£163.78£0.409

*price indicative

RS Stock No.:
678-312
Mfr. Part No.:
KSF0M411LFT
Brand:
C & K
Find similar products by selecting one or more attributes.
Select all

Brand

C & K

Product Type

Switch

Contact Configuration

SPST

Terminal Type

Solder

Switch Operation

Momentary

Actuator Colour

Orange

Length

7.4mm

Width

7.4mm

Illuminated

No

Contact DC Voltage

32V

Actuator Style

Round

Actuator Orientation

Vertical

Mount Type

Surface Mount

Minimum Operating Temperature

-40°C

Switch Contact Current

50mA

Switch Configuration

Momentary

Maximum Operating Temperature

125°C

IP Rating

IP67

Series

KSC

Standards/Approvals

RoHS

Height

2.6mm

Operating Force

3N

Mechanical Life

100000Operations

COO (Country of Origin):
FR
The C & K Tact switch offers a reliable, low-profile solution for various electronic applications. Designed for momentary action, this switch features a sealed front end that ensures durability in demanding environments. The switch is suitable for automotive interfaces and industrial controls alike. It combines a robust mechanical design with high electrical specifications, providing users with a long operating life of up to 100,000 operations. Suitable for temperatures ranging from -40˚C to 85˚C, this product is Ideal for general electronic devices where both reliability and functionality are paramount.

Soft actuated switch offering enhanced tactile feedback

Rated for a maximum voltage of 32 VDC ensuring versatile use

Meets stringent dielectric strength requirements over 250 Vrms

Exceptional contact resistance below 100 mohm for improved performance

High insulation resistance over 10 Mohm for better reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy