STMicroelectronics BLUENRG-355AT 32 Bit ARM Cortex M0 System On Chip SOC 48-Pin QFN-32
- RS Stock No.:
- 218-4830
- Mfr. Part No.:
- BLUENRG-355AT
- Brand:
- STMicroelectronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 218-4830
- Mfr. Part No.:
- BLUENRG-355AT
- Brand:
- STMicroelectronics
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Technology | 32 Bit ARM Cortex M0 | |
| Product Type | System On Chip SOC | |
| Pin Count | 48 | |
| Package Type | QFN-32 | |
| Mount Type | Surface | |
| Processing Unit | Wireless Audio Microcontroller | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Technology 32 Bit ARM Cortex M0 | ||
Product Type System On Chip SOC | ||
Pin Count 48 | ||
Package Type QFN-32 | ||
Mount Type Surface | ||
Processing Unit Wireless Audio Microcontroller | ||
The STMicroelectronics Programmable Bluetooth® Low Energy wireless SoC solution. It embeds STMicroelectronicss state-of-art 2.4 GHz RF radio IPs combining unparalleled performance with extremely long-battery lifetime.
Embedded UART bootloader
Quadrature decoder
Enhanced security mechanism
Ultra-low power radio performance
Related links
- STMicroelectronics BLUENRG-355AT 32 Bit ARM Cortex M0 System On Chip SOC 48-Pin QFN-32
- STMicroelectronics BLUENRG-345AT 32 Bit ARM Cortex M0 Bluetooth SoC 48-Pin QFN
- STMicroelectronics BLUENRG-345MT 32 Bit ARM Cortex M0 System On Chip SOC 48-Pin QFN-48
- STMicroelectronics BLUENRG-345MC 32 Bit ARM Cortex M0 System On Chip SOC 48-Pin QFN-48
- Silicon Labs EM3588-RT 32 Bit ARM Cortex M3 ZigBee System On Chip SOC 48-Pin QFN
- STMicroelectronics 32 Bit ARM Cortex M0 Bluetooth SoC 48-Pin QFN
- Silicon Labs EM357-ZRT 32 Bit ARM Cortex M3 ZigBee System On Chip SOC 48-Pin QFN
- Nordic Semiconductor nRF52810-QCAA-T Bluetooth Smart, 32 Bit ARM Cortex M4 Bluetooth SoC 48-Pin QFN
