STMicroelectronics BLUENRG-345MC 32 Bit ARM Cortex M0 System On Chip SOC 48-Pin QFN-48
- RS Stock No.:
- 210-9060
- Mfr. Part No.:
- BLUENRG-345MC
- Brand:
- STMicroelectronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 210-9060
- Mfr. Part No.:
- BLUENRG-345MC
- Brand:
- STMicroelectronics
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Processing Unit | Microcontroller | |
| Product Type | System On Chip SOC | |
| Technology | 32 Bit ARM Cortex M0 | |
| Mount Type | Surface | |
| Package Type | QFN-48 | |
| Pin Count | 48 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Processing Unit Microcontroller | ||
Product Type System On Chip SOC | ||
Technology 32 Bit ARM Cortex M0 | ||
Mount Type Surface | ||
Package Type QFN-48 | ||
Pin Count 48 | ||
The ST Microelectronics Bluetooth SOC is the most sought after solution for industrial applications like Power Electronics, Automation, and Microcontroller processing.
Meets the Electrical Requirements as per the industrial norms.
Related links
- STMicroelectronics BLUENRG-345MC 32 Bit ARM Cortex M0 System On Chip SOC 48-Pin QFN-48
- STMicroelectronics BLUENRG-345MT 32 Bit ARM Cortex M0 System On Chip SOC 48-Pin QFN-48
- STMicroelectronics BLUENRG-345AT 32 Bit ARM Cortex M0 Bluetooth SoC 48-Pin QFN
- STMicroelectronics BLUENRG-355AT 32 Bit ARM Cortex M0 System On Chip SOC 48-Pin QFN-32
- STMicroelectronics 32 Bit ARM Cortex M0 Bluetooth SoC 48-Pin QFN
- Silicon Labs EM357-ZRT 32 Bit ARM Cortex M3 ZigBee System On Chip SOC 48-Pin QFN
- Silicon Labs EM3588-RT 32 Bit ARM Cortex M3 ZigBee System On Chip SOC 48-Pin QFN
- Nordic Semiconductor nRF52810-QCAA-T Bluetooth Smart, 32 Bit ARM Cortex M4 Bluetooth SoC 48-Pin QFN
