Silicon Labs EFR32BG21A010F1024IM32-B ARM Cortex M33 System-On-Chip 32-Pin QFN

Get a bulk buy discount

Add 10 more to save £3.30

View bulk pricing options

Subtotal (1 pack of 5 units)*

£15.52

(exc. VAT)

£18.63

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 90 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 5£3.104£15.52-
10 - 20£2.774£13.87£3.30
25 - 45£2.734£13.67£9.25
50 - 95£2.682£13.41£21.10
100 +£2.636£13.18£46.80

*price indicative

Packaging Options:
RS Stock No.:
196-3320
Mfr. Part No.:
EFR32BG21A010F1024IM32-B
Brand:
Silicon Labs
Find similar products by selecting one or more attributes.
Select all

Brand

Silicon Labs

Processing Unit

Microcontroller

Product Type

System-On-Chip

Technology

ARM Cortex M33

Mount Type

Surface

Package Type

QFN

Clock Frequency

38.3MHz

Pin Count

32

Program Memory Size

1024kB

Program Memory Type

FLASH

Minimum Supply Voltage

1.71V

Maximum Supply Voltage

3.8V

Number of I/Os

20

Data RAM Size

96kB

Data RAM Type

RAM

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Series

Blue Gecko

Width

4.1mm

Standards/Approvals

No

Length

4.1mm

Height

850μm

Automotive Standard

No

EFR32BG21A010F1024IM32 EFR32BG21 Series 2 wireless SoCs include a 80 MHz ARM Cortex-M33 core, providing plenty of processing capability, while a dedicated security core provides fast encryption, secure boot loading and a debug access control. This device includes 1024 kB of flash, 96 kB of RAM and is available in a QFN32 package. With up to 10 dBm maximum power output and an excellent receive sensitivity of -97 (1 Mbit/s GFSK) dBm, the EFR32BG21A010F1024IM32 provides a robust RF link for reliable communications for Bluetooth 5.1 and Bluetooth mesh applications. EFR32BG21A010F1024IM32 devices use the same tools as EFR32BG Series 1, providing easy migration and fast time-to-market with development kits, SDKs, mobile apps and our patented network analyzer.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy