Silicon Labs EFR32MG21A010F1024IM32-B ARM Cortex M33 System-On-Chip 32-Pin QFN

Subtotal (1 pack of 2 units)*

£6.28

(exc. VAT)

£7.54

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 54 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
2 +£3.14£6.28

*price indicative

Packaging Options:
RS Stock No.:
196-3316
Mfr. Part No.:
EFR32MG21A010F1024IM32-B
Brand:
Silicon Labs
Find similar products by selecting one or more attributes.
Select all

Brand

Silicon Labs

Processing Unit

Microcontroller

Product Type

System-On-Chip

Technology

ARM Cortex M33

Mount Type

Surface

Package Type

QFN

Pin Count

32

Clock Frequency

38.4MHz

Program Memory Size

1024kB

Program Memory Type

FLASH

Minimum Supply Voltage

1.71V

Maximum Supply Voltage

3.8V

Number of I/Os

20

Data RAM Type

RAM

Minimum Operating Temperature

-40°C

Data RAM Size

96kB

Maximum Operating Temperature

125°C

Standards/Approvals

No

Series

Mighty Gecko

Width

4.1mm

Length

4.1mm

Height

850μm

Automotive Standard

No

EFR32MG21A010F1024IM32 EFR32MG21 Series 2 wireless SoCs include a 80 MHz ARM Cortex-M33 core, providing plenty of processing capability while a dedicated security core provides faster encryption, secure boot loading and debug access control. The device includes 1024 Flash, 96 RAM and is available in a QFN32 package. With up to + 10 dBm maximum power output and excellent receive sensitivity of -104 (250 kbps O-QPSK DSSS) dBm, the EFR32MG21A010F1024IM32 provides a robust RF link for reliable communications for Zigbee, Thread and multiprotocol applications and enables greater range and reliable RF communications. EFR32MG21A010F1024IM32 uses the same tools as EFR32MG Series 1, providing easy migration and fast time-to-market with development kits, SDKs, mobile apps and our patented network analyzer.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy