Recom Switching Regulator, SMD, 999V Output Voltage, 10 A Output Current
- RS Stock No.:
- 886-069
- Mfr. Part No.:
- RVPW011-FJ1-CT
- Brand:
- Recom
Subtotal (1 unit)*
£9.23
(exc. VAT)
£11.08
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £9.23 |
*price indicative
- RS Stock No.:
- 886-069
- Mfr. Part No.:
- RVPW011-FJ1-CT
- Brand:
- Recom
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Output Voltage 1 | 999V | |
| Product Type | Switching Regulator | |
| Output Current | 10A | |
| Mount Type | SMD | |
| Number of Outputs | 1 | |
| Power | 30W | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Series | RVPW011 | |
| Number of Pins | 12 | |
| Package Type | QFN (5 x 5 mm) | |
| Length | 5.1mm | |
| Depth | 800μm | |
| Width | 5.1mm | |
| Standards/Approvals | RoHS | |
| Weight | 61.12mg | |
| Maximum Input Voltage | 50V | |
| Minimum Input Voltage | 5V | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Output Voltage 1 999V | ||
Product Type Switching Regulator | ||
Output Current 10A | ||
Mount Type SMD | ||
Number of Outputs 1 | ||
Power 30W | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Series RVPW011 | ||
Number of Pins 12 | ||
Package Type QFN (5 x 5 mm) | ||
Length 5.1mm | ||
Depth 800μm | ||
Width 5.1mm | ||
Standards/Approvals RoHS | ||
Weight 61.12mg | ||
Maximum Input Voltage 50V | ||
Minimum Input Voltage 5V | ||
- COO (Country of Origin):
- CN
The Recom flyback converter that achieves voltage regulation by sampling the primary winding of the transformer, supporting primary-side regulation (PSR) feedback at operating frequencies in the hundreds of kHz. Its internal output voltage sampling circuit operates with a sampling voltage Pulse as narrow as 400ns.
Offers a programmable soft-start feature for optimal performance
Integrates extensive protection mechanisms for increased reliability
Supports a wide input voltage range of 5V to 50V
Utilises boundary conduction mode for enhanced efficiency under heavy loads
Related links
- Recom Switching Regulator 999V Output Voltage, 10 A Output Current
- Recom Switching Regulator 999V Output Voltage, 5.3 A Output Current
- Recom Switching Regulator 999V Output Voltage, 1.8 A Output Current
- Recom Switching Regulator 999V Output Voltage, 6.6 A Output Current
- Recom Switching Regulator 10V Output Voltage, 4 A Output Current
- Recom Switching Regulator 2V Output Voltage, 300 mA Output Current
- Recom Switching Regulator 10V Output Voltage, 5.9 A Output Current
- Recom SMD 500 mA Output Current
