Recom Switching Regulator, SMD, 999V Output Voltage, 1.8 A Output Current
- RS Stock No.:
- 886-075
- Mfr. Part No.:
- RVPW015-FJ2-CT
- Brand:
- Recom
Subtotal (1 unit)*
£4.25
(exc. VAT)
£5.10
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £4.25 |
*price indicative
- RS Stock No.:
- 886-075
- Mfr. Part No.:
- RVPW015-FJ2-CT
- Brand:
- Recom
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Output Voltage 1 | 999V | |
| Product Type | Switching Regulator | |
| Output Current | 1.8A | |
| Mount Type | SMD | |
| Number of Outputs | 1 | |
| Power | 10W | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Series | RVPW015 | |
| Number of Pins | 8 | |
| Package Type | ESOP-8L | |
| Standards/Approvals | RoHS | |
| Depth | 1.7mm | |
| Weight | 77mg | |
| Width | 6.2mm | |
| Length | 5mm | |
| Maximum Input Voltage | 80V | |
| Minimum Input Voltage | 4V | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Output Voltage 1 999V | ||
Product Type Switching Regulator | ||
Output Current 1.8A | ||
Mount Type SMD | ||
Number of Outputs 1 | ||
Power 10W | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Series RVPW015 | ||
Number of Pins 8 | ||
Package Type ESOP-8L | ||
Standards/Approvals RoHS | ||
Depth 1.7mm | ||
Weight 77mg | ||
Width 6.2mm | ||
Length 5mm | ||
Maximum Input Voltage 80V | ||
Minimum Input Voltage 4V | ||
- COO (Country of Origin):
- CN
The Recom Highly integrated power control IC designed for various power supply topologies, including Flyback, Boost, and Buck converters, ensuring high efficiency and robust performance in diverse applications.
Supports primary-side and secondary-side voltage regulation methods
Features comprehensive protection functions, including overload and over-temperature protection
Optimises efficiency under light-load conditions with integrated lossless current sampling
Allows for programmable current thresholds and driving speed of the internal power MOSFET
Related links
- Recom Switching Regulator 999V Output Voltage, 1.8 A Output Current
- Recom Switching Regulator 999V Output Voltage, 6.6 A Output Current
- Recom Switching Regulator 999V Output Voltage, 10 A Output Current
- Recom Switching Regulator 999V Output Voltage, 5.3 A Output Current
- Recom Switching Regulator 10V Output Voltage, 4 A Output Current
- Recom Switching Regulator 2V Output Voltage, 300 mA Output Current
- Recom Switching Regulator 10V Output Voltage, 5.9 A Output Current
- Recom SMD 500 mA Output Current
