Recom Switching Regulator, SMD, 2V Output Voltage, 300 mA Output Current

Subtotal (1 bag of 10 units)*

£11.64

(exc. VAT)

£13.97

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£11.64£1.164

*price indicative

RS Stock No.:
886-078
Mfr. Part No.:
RVS002-FB-CT
Brand:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Output Voltage 1

2V

Product Type

Switching Regulator

Output Current

300mA

Mount Type

SMD

Number of Outputs

1

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

150°C

Series

RVS002

Number of Pins

6

Package Type

TSOT23-6L

Length

2.1mm

Width

2.1mm

Standards/Approvals

RoHS

Weight

10.38mg

Depth

800μm

Maximum Input Voltage

40V

Minimum Input Voltage

4V

COO (Country of Origin):
CN
The Recom micropower isolated power bridge rectifier designed for micro-power isolated supply applications in Compact spaces. It integrates key components for efficient operation in a wide voltage range.

Bridge rectifier structure incorporates N-channel MOSFETs and Schottky diodes for lower voltage drop

Integrated intelligent voltage limiter prevents excessive output voltage under no-load conditions

Operating temperature range from -40°C to +125°C ensures reliability in diverse environments

Suitable for use with transformer drivers to form complete isolated power supply systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy