Recom Switching Regulator, SMD, 999V Output Voltage, 6.6 A Output Current

Subtotal (1 bag of 10 units)*

£66.66

(exc. VAT)

£79.99

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£66.66£6.666

*price indicative

RS Stock No.:
886-070
Mfr. Part No.:
RVPW012-FJ2-CT
Brand:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Output Voltage 1

999V

Product Type

Switching Regulator

Output Current

6.6A

Mount Type

SMD

Number of Outputs

1

Maximum Operating Temperature

125°C

Minimum Operating Temperature

-40°C

Series

RVPW012

Number of Pins

12

Package Type

QFN (5 x 5 mm)

Length

5.1mm

Standards/Approvals

RoHS

Width

5.1mm

Depth

800μm

Weight

61.12mg

Maximum Input Voltage

80V

Minimum Input Voltage

4V

COO (Country of Origin):
CN
The Recom Flyback converter that achieves voltage regulation by sampling the primary winding of the transformer, enabling Primary Side Regulation (PSR) feedback at operating frequencies of several hundred kHz. Its internal output voltage sampling circuit requires a sampling voltage time width as short as 400 nanoseconds.

Offers an ultra-wide input voltage range of 4V to 80V for versatile application use

Integrates short circuit protection and over-temperature capabilities for enhanced safety

Features a high-speed internal PSR loop compensation, ensuring stability at various loads

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy