nVent SCHROFF Switching Power Supply, 13105028, 15V, 1.5A, 45W, Dual Output
- RS Stock No.:
- 288-3994
- Distrelec Article No.:
- 303-67-583
- Mfr. Part No.:
- 13105028
- Brand:
- nVent SCHROFF
Subtotal (1 unit)*
£380.89
(exc. VAT)
£457.07
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 2 unit(s) shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £380.89 |
*price indicative
- RS Stock No.:
- 288-3994
- Distrelec Article No.:
- 303-67-583
- Mfr. Part No.:
- 13105028
- Brand:
- nVent SCHROFF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Output Voltage | 15V | |
| Output Current | 1.5A | |
| Power Rating | 45W | |
| Number of Outputs | 2 | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Output Voltage 15V | ||
Output Current 1.5A | ||
Power Rating 45W | ||
Number of Outputs 2 | ||
- COO (Country of Origin):
- DE
The linear regulator is a reliable power supply designed with high control accuracy and low interference. With galvanically separated output voltages and a compact design, this product is ideal for medical applications, ensuring safety and efficiency.
Galvanically separated output voltages for added safety
High control accuracy for precise power supply
Low residual ripple and very low interference for clean power delivery
Compact 3U design with various width options for flexibility and space-saving installation
Suitable for medical applications with 8mm safety clearances for enhanced safety measures
High control accuracy for precise power supply
Low residual ripple and very low interference for clean power delivery
Compact 3U design with various width options for flexibility and space-saving installation
Suitable for medical applications with 8mm safety clearances for enhanced safety measures
Related links
- nVent SCHROFF Switching Power Supply 24V 58W 230V Input Voltage
- nVent SCHROFF Switching Power Supply 12V 101W 90 → 254V Input Voltage
- nVent SCHROFF Switching Power Supply 5 → 15V dc 100W 90 → 254V ac
- nVent SCHROFF Switching Power Supply 12V 42W 85 → 254V Input Voltage
- nVent SCHROFF Switching Power Supply 5V 50W 90 → 254V Input Voltage
- nVent SCHROFF Switching Power Supply 12V 100W 90 → 264V Input Voltage
- nVent SCHROFF Switching Power Supply 5V dc 30W 85 → 254V Input Voltage
- nVent SCHROFF Switching Power Supply 12V dc 100W 100 → 360 V dc, 90 → 254 V