nVent SCHROFF Switching Power Supply, 13105029, 24V, 1.2A, 58W, Dual Output, 230V Input Voltage

Subtotal (1 unit)*

£499.37

(exc. VAT)

£599.24

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£499.37

*price indicative

RS Stock No.:
288-3995
Distrelec Article No.:
303-67-584
Mfr. Part No.:
13105029
Brand:
nVent SCHROFF
Find similar products by selecting one or more attributes.
Select all

Brand

nVent SCHROFF

Output Voltage

24V

Output Current

1.2A

Power Rating

58W

Number of Outputs

2

Input Voltage

230V

COO (Country of Origin):
DE
The power supply with a power output of 58 watts, operating at 24 volts and providing a current of 1.2 amps. This power supply is suitable for various applications, such as electronics, lighting systems, or industrial equipment, requiring stable and reliable power delivery at 24 volts.

Operating temperature 0 to 50 °C
RoHS compliant

Related links