nVent SCHROFF Switching Power Supply, 13100-136, 5V dc, 6A, 30W, 1 Output, 85 → 254V Input Voltage
- RS Stock No.:
- 721-2783
- Mfr. Part No.:
- 13100-136
- Brand:
- nVent SCHROFF
Bulk discount available
Subtotal (1 unit)*
£386.93
(exc. VAT)
£464.32
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- Final 1 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 4 | £386.93 |
| 5 - 9 | £375.32 |
| 10 - 24 | £363.71 |
| 25 - 49 | £352.11 |
| 50 + | £340.50 |
*price indicative
- RS Stock No.:
- 721-2783
- Mfr. Part No.:
- 13100-136
- Brand:
- nVent SCHROFF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Output Voltage | 5V dc | |
| Output Current | 6A | |
| Power Rating | 30W | |
| Number of Outputs | 1 | |
| Input Voltage | 85 → 254V | |
| Length | 171.93mm | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Output Voltage 5V dc | ||
Output Current 6A | ||
Power Rating 30W | ||
Number of Outputs 1 | ||
Input Voltage 85 → 254V | ||
Length 171.93mm | ||
- COO (Country of Origin):
- DE
nVent Schroff AC-DC Power Supply
The nVent Schroff AC-DC switch-mode power supply has a single output voltage rating of 15VDC. This 19in, compatible power supply has a power rating of 30W.
Note:
Output data at Ta = 0°C to 50 °C.
Note:
Output data at Ta = 0°C to 50 °C.
Features and Benefits
Output current rating is 6A
A connector is H 15 M
Integrated decoupling diode for redundancy operation (can be activated)
Integrated decoupling diode for redundant operation
Passive current share bus
Rack type mount
Signalling: output voltage OK
Single output voltage with low interferences (low ripple < 10mVpp)
Wide input voltage range is from 84VAC to 254VAC and 120VDC to 360VDC
A connector is H 15 M
Integrated decoupling diode for redundancy operation (can be activated)
Integrated decoupling diode for redundant operation
Passive current share bus
Rack type mount
Signalling: output voltage OK
Single output voltage with low interferences (low ripple < 10mVpp)
Wide input voltage range is from 84VAC to 254VAC and 120VDC to 360VDC
Applications
Aerospace
Communications
Industry
Military
Communications
Industry
Military
Certifications
cCSAus certified
CE certified
cRUus certified
VDE approved
CE certified
cRUus certified
VDE approved
Related links
- nVent SCHROFF Switching Power Supply 12V 42W 85 → 254V Input Voltage
- nVent SCHROFF Switching Power Supply 5V 50W 90 → 254V Input Voltage
- nVent SCHROFF Switching Power Supply 24V dc 101W 90 → 254V ac Input Voltage
- nVent SCHROFF Switching Power Supply 5V 150W, 254V Input Voltage
- nVent SCHROFF Switching Power Supply 5 → 15V dc 100W 90 → 254V ac
- nVent SCHROFF Switching Power Supply 12V 101W 90 → 254V Input Voltage
- Cosel Switching Power Supply 5V dc 30W 85 → 264V ac Input Voltage
- Cosel Switching Power Supply 5V dc 30W 85 → 264V ac Input Voltage
