nVent SCHROFF Switching Power Supply, 13100-123, 5 → 15V dc, 1.3A, 100W, Triple Output, 90 → 254V ac
- RS Stock No.:
- 721-2774
- Distrelec Article No.:
- 303-67-569
- Mfr. Part No.:
- 13100-123
- Brand:
- nVent SCHROFF
Image representative of range
Bulk discount available
Subtotal (1 unit)*
£501.17
(exc. VAT)
£601.40
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £501.17 |
| 5 - 9 | £486.13 |
| 10 - 24 | £471.10 |
| 25 - 49 | £456.06 |
| 50 + | £441.03 |
*price indicative
- RS Stock No.:
- 721-2774
- Distrelec Article No.:
- 303-67-569
- Mfr. Part No.:
- 13100-123
- Brand:
- nVent SCHROFF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Output Voltage | 5 → 15V dc | |
| Output Current | 1.3 A, 2 A, 8A | |
| Power Rating | 100W | |
| Number of Outputs | 3 | |
| Input Voltage | 90 → 254V ac | |
| Length | 171.93mm | |
| Series | MAXPOWER / MAX 315 | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Output Voltage 5 → 15V dc | ||
Output Current 1.3 A, 2 A, 8A | ||
Power Rating 100W | ||
Number of Outputs 3 | ||
Input Voltage 90 → 254V ac | ||
Length 171.93mm | ||
Series MAXPOWER / MAX 315 | ||
- COO (Country of Origin):
- DE
Maxpower AC/DC Switched Mode Triple Power Supply
The Maxpower is a 19in. compatible AC/DC switched mode, triple output voltage power supply.
Wide input voltage range 90 → 254 Vac and 100 → 360 Vdc with active Power Factor Correction (PFC)
High performance: 100 W at 8 HP
3 output voltages
Signalling: Output voltage OK
High performance: 100 W at 8 HP
3 output voltages
Signalling: Output voltage OK
Note
Output data at mains/line voltage >190 Vac, Ta = 0 → 50 °C.
Related links
- nVent SCHROFF Switching Power Supply 24V dc 101W 90 → 254V ac Input Voltage
- nVent SCHROFF Switching Power Supply 5V 50W 90 → 254V Input Voltage
- nVent SCHROFF Switching Power Supply 12V 101W 90 → 254V Input Voltage
- nVent SCHROFF Switching Power Supply 12V 42W 85 → 254V Input Voltage
- nVent SCHROFF Switching Power Supply 5V dc 30W 85 → 254V Input Voltage
- nVent SCHROFF Switching Power Supply -12 V dc 12 V dc 8 A Triple Output, 100
- TRACOPOWER Embedded Switch Mode Power Supply SMPS 5/±15V dc 500 mA Triple Output, 85 →
- nVent SCHROFF Switching Power Supply 12V 100W 90 → 264V Input Voltage
