nVent SCHROFF Switching Power Supply, 13100-137, 12V, 3.5A, 42W, 1 Output, 85 → 254V Input Voltage
- RS Stock No.:
- 288-3990
- Distrelec Article No.:
- 303-67-573
- Mfr. Part No.:
- 13100-137
- Brand:
- nVent SCHROFF
Subtotal (1 unit)*
£411.01
(exc. VAT)
£493.21
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- Final 2 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | £411.01 |
*price indicative
- RS Stock No.:
- 288-3990
- Distrelec Article No.:
- 303-67-573
- Mfr. Part No.:
- 13100-137
- Brand:
- nVent SCHROFF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Output Voltage | 12V | |
| Output Current | 3.5A | |
| Power Rating | 42W | |
| Number of Outputs | 1 | |
| Input Voltage | 85 → 254V | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Output Voltage 12V | ||
Output Current 3.5A | ||
Power Rating 42W | ||
Number of Outputs 1 | ||
Input Voltage 85 → 254V | ||
- COO (Country of Origin):
- DE
The slim and compact 42 W AC/DC switch-mode PSU is designed for efficiency and reliability in power supplies. With a wide input voltage range of 85-254 VAC and 120-360 VDC, this PSU offers single output voltage with low interferences for seamless operation. The integrated decoupling diode allows for redundancy operation, and the passive Current Share Bus ensures stable performance. Perfect for various applications, this PSU is a reliable choice for your power supply needs.
Integrated decoupling diode for redundancy operation
Passive Current Share Bus for stable performance
Output voltage OK signalling for easy monitoring
Compact design with front panel 3 HP, Al, front anodised, rear iridescent green chromated for a sleek look
Connector pin-out for easy installation and wiring
Passive Current Share Bus for stable performance
Output voltage OK signalling for easy monitoring
Compact design with front panel 3 HP, Al, front anodised, rear iridescent green chromated for a sleek look
Connector pin-out for easy installation and wiring
Related links
- nVent SCHROFF Switching Power Supply 5V dc 30W 85 → 254V Input Voltage
- nVent SCHROFF Switching Power Supply 5V 50W 90 → 254V Input Voltage
- nVent SCHROFF Switching Power Supply 5V 150W, 254V Input Voltage
- nVent SCHROFF Switching Power Supply 12V 101W 90 → 254V Input Voltage
- nVent SCHROFF Switching Power Supply 5 → 15V dc 100W 90 → 254V ac
- nVent SCHROFF Switching Power Supply 24V dc 101W 90 → 254V ac Input Voltage
- RS PRO Battery Backed Power Supply 1.5A 1 Output, 195 → 253V ac Input Voltage
- Cosel Switching Power Supply 12V 30W 85 → 264V ac Input Voltage