nVent SCHROFF Switching Power Supply, 13100150, 5V, 30A, 150W, 254V Input Voltage

Subtotal (1 unit)*

£638.66

(exc. VAT)

£766.39

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£638.66

*price indicative

RS Stock No.:
288-3991
Distrelec Article No.:
303-67-576
Mfr. Part No.:
13100150
Brand:
nVent SCHROFF
Find similar products by selecting one or more attributes.
Select all

Brand

nVent SCHROFF

Output Voltage

5V

Output Current

30A

Power Rating

150W

Input Voltage

254V

COO (Country of Origin):
DE
The 180 W single power supply offers a wide input voltage range with active AC/DC Power Factor Correction. It comes with a single output voltage, active decoupling for redundancy operation, and an Active Current Share Bus (CSB) for efficient performance up to 87%.

Wide input voltage range of 90-254 V and 100-360 V for versatile usage
Active AC/DC Power Factor Correction for improved efficiency
Single output voltage for simplicity in application
Integrated active decoupling for redundancy operation
Active Current Share Bus (CSB) for seamless sharing of power
Efficiency up to 87% for energy-saving operation

Related links