nVent SCHROFF Switching Power Supply, 13100-170, 5V, 10A, 50W, 1 Output, 90 → 254V Input Voltage
- RS Stock No.:
- 288-3993
- Distrelec Article No.:
- 300-93-493
- Mfr. Part No.:
- 13100-170
- Brand:
- nVent SCHROFF
Subtotal (1 unit)*
£319.77
(exc. VAT)
£383.72
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £319.77 |
*price indicative
- RS Stock No.:
- 288-3993
- Distrelec Article No.:
- 300-93-493
- Mfr. Part No.:
- 13100-170
- Brand:
- nVent SCHROFF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Output Voltage | 5V | |
| Output Current | 10A | |
| Power Rating | 50W | |
| Number of Outputs | 1 | |
| Input Voltage | 90 → 254V | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Output Voltage 5V | ||
Output Current 10A | ||
Power Rating 50W | ||
Number of Outputs 1 | ||
Input Voltage 90 → 254V | ||
- COO (Country of Origin):
- DE
The power supply is designed to provide a reliable and efficient source of power for various applications. With its output voltage of 5 V, it is ideal for use in electronic devices that require a steady power supply. The compact design and wide input voltage range make it suitable for a variety of installations. Whether you need to power a computer system, telecommunications equipment, or other electronic devices, the power supply is a reliable choice.
Output voltage of 5 V for steady power supply
Compact design for easy installation
Wide input voltage range for versatility
Suitable for various applications
Reliable and efficient performance
Compact design for easy installation
Wide input voltage range for versatility
Suitable for various applications
Reliable and efficient performance
Related links
- nVent SCHROFF Switching Power Supply 12V 101W 90 → 254V Input Voltage
- nVent SCHROFF Switching Power Supply 24V dc 101W 90 → 254V ac Input Voltage
- nVent SCHROFF Switching Power Supply 5 → 15V dc 100W 90 → 254V ac
- nVent SCHROFF Switching Power Supply 5V dc 30W 85 → 254V Input Voltage
- nVent SCHROFF Switching Power Supply 12V 42W 85 → 254V Input Voltage
- nVent SCHROFF Switching Power Supply 5V 150W, 254V Input Voltage
- TRACOPOWER AC-DC Power Supply 5V dc 50W 90 → 264V ac Input Voltage
- Cosel Switching Power Supply 5V 50W 85 → 264V ac Input Voltage