Siemens Sivacon S4 Mounting Plate
- RS Stock No.:
- 633-373
- Mfr. Part No.:
- 8PQ6000-2BA54
- Brand:
- Siemens
Subtotal (1 unit)*
£108.56
(exc. VAT)
£130.27
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £108.56 |
*price indicative
- RS Stock No.:
- 633-373
- Mfr. Part No.:
- 8PQ6000-2BA54
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Mounting Plate | |
| Product Type | Enclosure Accessory | |
| Series | Sivacon S4 | |
| Colour | Grey | |
| Number of Poles | 4 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Mounting Plate | ||
Product Type Enclosure Accessory | ||
Series Sivacon S4 | ||
Colour Grey | ||
Number of Poles 4 | ||
- COO (Country of Origin):
- DE
The Siemens Mounting Plate is suitable for three or four pole configurations, features galvanized surface processing for enhanced corrosion resistance, and includes a perforated design for flexible component mounting.
Material is sheet-steel
Related links
- Siemens Sivacon S4 Mounting Plate
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate for Use with 3VA12 (250 A) 350 mm x 80mm
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate for Use with 3VA12 (250 A) 350 mm x 6mm
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate for Use with 3VA20 (100 A) 3VA21 (160 A) 400 mm x
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate for Use with 3VA14 (630 A) 3VA24 (630 A), 3VA23
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate for Use with 3VA21 (160 A) 3VA20 (100 A) 400 mm x
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate for Use with 3VA23 (400 A), 3VA24 (630 A) 50 mm x 6mm
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate for Use with 3VA20 (100 A) 3VA22 (250 A) 2 mm x 6mm
