Siemens Sivacon S4 Series Sheet Steel Mounting Plate for Use with 3VA12 (250 A) 350 mm x 80mm
- RS Stock No.:
- 627-452
- Mfr. Part No.:
- 8PQ6000-8BA44
- Brand:
- Siemens
Subtotal (1 unit)*
£149.57
(exc. VAT)
£179.48
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £149.57 |
*price indicative
- RS Stock No.:
- 627-452
- Mfr. Part No.:
- 8PQ6000-8BA44
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Mounting Plate | |
| For Use With | 3VA12 (250 A) | |
| Width | 80mm | |
| Material | Sheet Steel | |
| Height | 350mm | |
| Colour | Grey | |
| Mounting plate type | Plug-In | |
| Series | Sivacon S4 | |
| Standards/Approvals | CSA, UL, CE | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Enclosure Accessory | ||
Accessory Type Mounting Plate | ||
For Use With 3VA12 (250 A) | ||
Width 80mm | ||
Material Sheet Steel | ||
Height 350mm | ||
Colour Grey | ||
Mounting plate type Plug-In | ||
Series Sivacon S4 | ||
Standards/Approvals CSA, UL, CE | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens mounting panel exemplifies cutting-edge engineering, designed for precision and reliability in various industrial applications. With a focus on seamless integration into your existing setup, this item boasts a robust mounting plate, ensuring high performance under demanding conditions. Built from high-quality sheet steel, it offers durability alongside efficient thermal management. The thoughtful design not only meets rigorous safety standards but also allows for easy installation, making it an ideal choice for professionals seeking efficiency and peace of mind in their operations.
Comprises a perforated structure for optimal ventilation
Features a galvanised surface for added corrosion resistance
Designed for a plug-in layout that simplifies configuration
Supports a lightweight design of just 4--65 kg for easier handling
Offers a compact footprint with a height of 350 mm and depth of 400 mm
Compatible with a wide range of industry standards and certifications
Backed by comprehensive service and support for customer satisfaction
Includes flexible options suited for various mounting requirements
Related links
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate for Use with 3VA12 (250 A) 350 mm x 80mm
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate 350 mm x 80mm
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate for Use with 3VA11 (160A), 3VA10 (100A) 350 mm x 80mm
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate for Use with 3VA11 (160 A), 3VA10 (100 A) 350 mm x 80mm
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate for Use with 3VA12 (250 A) 350 mm x 6mm
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate 550 mm x 80mm
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate 250 mm x 80mm
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate for Use with 3NP1133, 3NP1123 250 mm x 80mm
