Siemens Sivacon S4 Series Sheet Steel Mounting Plate 250 mm x 80mm
- RS Stock No.:
- 627-401
- Mfr. Part No.:
- 8PQ6000-8BA28
- Brand:
- Siemens
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 627-401
- Mfr. Part No.:
- 8PQ6000-8BA28
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Mounting Plate | |
| Width | 80mm | |
| Material | Sheet Steel | |
| Height | 250mm | |
| Colour | Grey | |
| Mounting plate type | Mounting Plate | |
| Series | Sivacon S4 | |
| Standards/Approvals | CE, CSA, UL | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Enclosure Accessory | ||
Accessory Type Mounting Plate | ||
Width 80mm | ||
Material Sheet Steel | ||
Height 250mm | ||
Colour Grey | ||
Mounting plate type Mounting Plate | ||
Series Sivacon S4 | ||
Standards/Approvals CE, CSA, UL | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens mounting plate is designed for 3-pole, plug-in socket applications, offering exceptional versatility and efficiency. With its robust construction and thoughtful engineering, this model supports a net weight of 3.82 kg, making it both sturdy and reliable. It features a compact size, measuring 250 mm in height and 800 mm in width, making it an ideal solution for installations with space constraints. The galvanised finish not only enhances its durability but also provides an aesthetic appeal suitable for various settings. As part of The Siemens S4 series, this mounting plate embodies the high quality and innovation synonymous with the brand, ensuring it meets the rigorous demands of modern electrical installations.
Designed to facilitate easy installation and removal of equipment
Constructed from high-quality sheet steel for enhanced durability
Suitable for a wide range of industrial applications
Perforated design allows for improved airflow and heat dissipation
Galvanised surface processing adds extra resistance to corrosion
Compact dimensions provide flexibility in limited spaces
Related links
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate for Use with 3VA12 (250 A) 350 mm x 80mm
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate for Use with 3NP1133, 3NP1123 250 mm x 80mm
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate 350 mm x 80mm
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate 550 mm x 80mm
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate 2 mm x 80mm
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate for Use with 3VA20 (100 A) 400 mm x 80mm
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate for Use with 3VA10 (100 A), 3VA11 (160 A) 150 mm x 80mm
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate for Use with 3VA11 (160 A), 3VA10 (100 A) 350 mm x 80mm
