Siemens Sivacon S4 Series Steel Mounting Plate for Use with 3VA14 (630 A), 3VA13 (400 A), 3VA24 (630 A), 3VA23 (400 A)

Subtotal (1 unit)*

£172.06

(exc. VAT)

£206.47

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£172.06

*price indicative

RS Stock No.:
627-457
Mfr. Part No.:
8PQ6000-8BA63
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Enclosure Accessory

Accessory Type

Mounting Plate

For Use With

3VA14 (630 A), 3VA13 (400 A), 3VA24 (630 A), 3VA23 (400 A)

Width

80mm

Material

Steel

Height

400mm

Colour

Grey

Mounting plate type

Perforated

Series

Sivacon S4

Standards/Approvals

UL, CSA, CE

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Siemens mounting plate is designed to meet the demands of modern electrical installations. With its plug-in design, this 4-pole plate ensures ease of use and flexibility for various applications, making it a practical choice for professionals and contractors alike. Constructed from high-quality galvanised sheet steel, it not only offers durability but also meets stringent environmental standards. The thoughtfully engineered dimensions of 450 mm in height and 800 mm in width make it suitable for a range of settings, providing a versatile solution for your installation needs. Backed by general product approvals and a wealth of supporting documentation, this product is a testament to siemens commitment to excellence and innovation in the electrical sector.

Constructed from galvanised steel, ensuring long-lasting durability

Designed with a plug-in technology that simplifies installation and maintenance

The perforated feature enhances ventilation and heat dissipation

Meets a variety of environmental confirmations to support sustainable practices

Designed in a 4-pole configuration, providing versatility for multiple applications

Accompanied by comprehensive documentation and support resources

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy