Siemens Sivacon S4 Series Sheet Steel Mounting Plate for Use with 3VA23 (400A), 3VA24 (630A) 50 mm x 80mm

Subtotal (1 unit)*

£213.91

(exc. VAT)

£256.69

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£213.91

*price indicative

RS Stock No.:
627-369
Mfr. Part No.:
8PQ6000-8BA58
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Accessory Type

Mounting Plate

Product Type

Enclosure Accessory

For Use With

3VA23 (400A), 3VA24 (630A)

Width

80mm

Material

Sheet Steel

Height

50mm

Colour

Grey

Mounting plate type

Mounting Plate

Series

Sivacon S4

Standards/Approvals

CSA, UL, CE

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Siemens mounting plate integrates seamlessly into various applications, providing an optimal foundation for electrical components. With durable sheet-steel construction and a galvanized surface finish, it offers exceptional protection against corrosion, ensuring longevity and sustained efficiency. Ideal for demanding environments, this product exemplifies quality engineering, making it a preferred choice for professionals seeking dependable solutions in electrical installations. Its thoughtful design incorporates practical features, accommodating various configurations with ease, thus streamlining the installation process while reducing downtime.

Galvanized construction provides resistance against environmental wear

Perforated design promotes effective airflow and cooling

Lightweight yet sturdy construction allows for easy handling

Optimally designed dimensions ensure compatibility in diverse setups

Offers a fixed-mounted solution for stable installation

Compliant with industry standards, ensuring regulatory confidence

Accessible online resources enhance customer support and information

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy