Siemens Sivacon S4 Series Sheet Steel Mounting Plate for Use with 3VA24 (630A), 3VA23 (400A) 50 mm x 80mm
- RS Stock No.:
- 627-326
- Mfr. Part No.:
- 8PQ6000-8BA62
- Brand:
- Siemens
Subtotal (1 unit)*
£213.91
(exc. VAT)
£256.69
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £213.91 |
*price indicative
- RS Stock No.:
- 627-326
- Mfr. Part No.:
- 8PQ6000-8BA62
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Mounting Plate | |
| For Use With | 3VA24 (630A), 3VA23 (400A) | |
| Width | 80mm | |
| Material | Sheet Steel | |
| Height | 50mm | |
| Colour | Grey | |
| Mounting plate type | Mounting Plate | |
| Series | Sivacon S4 | |
| Standards/Approvals | CSA, CE, UL | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Enclosure Accessory | ||
Accessory Type Mounting Plate | ||
For Use With 3VA24 (630A), 3VA23 (400A) | ||
Width 80mm | ||
Material Sheet Steel | ||
Height 50mm | ||
Colour Grey | ||
Mounting plate type Mounting Plate | ||
Series Sivacon S4 | ||
Standards/Approvals CSA, CE, UL | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens mounting panel stands out with its galvanised surface processing, ensuring durability and resistance to corrosion. Its spacious dimensions accommodate a variety of installations, making it an ideal choice for any industrial setup. The combination of high-quality sheet-steel construction and a perforated design facilitates efficient heat dissipation and airflow. With an approved general product certification, this model aligns with industry standards to meet strict safety and operational guidelines. Whether you're in need of an efficient mounting plate for electrical components or seeking a reliable solution for your installation needs, this offering exemplifies excellence in design and functionality.
Galvanised finish provides enhanced durability against environmental factors
Perforated design promotes optimal airflow for heat management
High-quality sheet-steel construction ensures long-lasting performance
Designed to fit standard mounting requirements for flexibility
Lightweight yet sturdy, facilitating easier handling during installation
Approved for general product safety, ensuring industry compliance
Versatile dimensions cater to various operational applications
Related links
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate for Use with 3VA23 (400A), 3VA24 (630A) 50 mm x 80mm
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate for Use with 3VA23 (400A), 3VA24 (630A) 50 mm x 6mm
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate 350 mm x 80mm
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate for Use with 3NP1133, 3NP1123 250 mm x 80mm
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate for Use with 3VA12 (250 A) 350 mm x 80mm
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate for Use with 3VA11 (160A), 3VA10 (100A) 350 mm x 80mm
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate 550 mm x 80mm
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate for Use with 3VA20 (100 A) 400 mm x 80mm
