Siemens 8PQ3000 Separation 3NJ6
- RS Stock No.:
- 621-308
- Mfr. Part No.:
- 8PQ3000-1BA45
- Brand:
- Siemens
Subtotal (1 unit)*
£225.14
(exc. VAT)
£270.17
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £225.14 |
*price indicative
- RS Stock No.:
- 621-308
- Mfr. Part No.:
- 8PQ3000-1BA45
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Switch Disconnector Accessory | |
| Accessory Type | Separation 3NJ6 | |
| Series | 8PQ3000 | |
| Colour | White | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Switch Disconnector Accessory | ||
Accessory Type Separation 3NJ6 | ||
Series 8PQ3000 | ||
Colour White | ||
- COO (Country of Origin):
- DE
The Siemens Separation is a cutting edge solution designed to meet the high demands of modern electrical installations. Engineered with precision, this product embodies a robust main busbar configuration, ensuring exceptional reliability and performance in various applications. It's crafted from high quality sheet steel, providing durability while also being suitable for in line fuse switch disconnectors. With its thoughtful dimensions and clever assembly design, the product supports easier installation processes and adaptability to diverse environments. Siemens continues to be at the forefront of automation technology, delivering innovations that align with evolving industry standards and user requirements.
Zinc plated surface for enhanced corrosion resistance
Designed for easy horizontal mounting
Lightweight construction simplifies handling during installation
Conforms to international standards for reliability
Available technical support ensures peace of mind
Related links
- Siemens 8PQ3000 Separation 3NJ6
- Siemens 8PQ3000
- Siemens 8PQ3000 Assembly Kit
- Siemens 8PQ3000 Series Steel Busbar for Use with SIVACON S4 1.6 m
- Siemens 8PQ3000 Series Sheet Steel Mounting Plate for Use with SIVACON S4 150 mm x 400mm
- Siemens 8PQ3000 Series Steel Support for Use with SIVACON S4
- Siemens 8PQ3000 Series Steel Upright for Use with SIVACON S4
- Siemens 8PQ3000 Series Steel Busbar for Use with SIVACON S4 1.6 m x 800mm
