Siemens 8PQ3000 Separation 3NJ6
- RS Stock No.:
- 621-400
- Mfr. Part No.:
- 8PQ3000-1BA47
- Brand:
- Siemens
Subtotal (1 unit)*
£257.31
(exc. VAT)
£308.77
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £257.31 |
*price indicative
- RS Stock No.:
- 621-400
- Mfr. Part No.:
- 8PQ3000-1BA47
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Separation 3NJ6 | |
| Product Type | Switch Disconnector Accessory | |
| Series | 8PQ3000 | |
| Colour | White | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Separation 3NJ6 | ||
Product Type Switch Disconnector Accessory | ||
Series 8PQ3000 | ||
Colour White | ||
- COO (Country of Origin):
- DE
The Siemens Assembly kit designed specifically for use with 3NJ6 in line fuse switch disconnectors. With a robust height of 2000 mm and a depth of 800 mm, it offers exceptional adaptability for various installations. Featuring a stylish zinc plated surface, this product not only harmonises with your industrial needs but also adds a touch of modern aesthetics. The main busbar located at the top ensures optimal configuration flexibility, allowing seamless integration into both front and rear setups. Engineered from durable sheet steel, this equipment promises longevity and reliability, making it a dependable choice for any professional application. Whether you are refreshing your current setup or pushing toward new designs, this product stands ready to meet the demands of busy environments.
Designed for seamless integration with in line fuse switch disconnectors
Horizontal mounting position ensures optimal space management
Equipped with comprehensive mechanical specifications for easy installation
Constructed from resilient materials to withstand rigorous operational demands
Certified for compliance with IEC standards for enhanced safety and performance
Offers flexibility in cabinet configurations with its adjustable installation dimensions
Includes environmental confirmations to ensure sustainable practices
