Siemens 8PQ3000 Series Steel Upright for Use with SIVACON S4

Subtotal (1 unit)*

£83.48

(exc. VAT)

£100.18

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£83.48

*price indicative

RS Stock No.:
621-735
Mfr. Part No.:
8PQ3000-2BA88
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Accessory Type

Upright

Product Type

Enclosure Accessory

For Use With

SIVACON S4

Material

Steel

Series

8PQ3000

Standards/Approvals

CE, VDE, UKCA, RoHS, EAC

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Siemens Exceptional product designed to enhance the capabilities of the ALPHA system, providing a robust longitudinal reinforcement solution that ensures structural integrity. With a height of 1650 mm, it is crafted from high quality steel and features a zinc plated finish for optimal durability and resistance to corrosion. The meticulous design caters to both performance and environmental demands, making it an ideal choice for professionals in need of reliable mechanical support. This reinforcement unit stands out for its compact yet sturdy construction, ensuring that it meets the rigorous standards required in modern engineering. Its streamlined dimensions facilitate easy integration into existing systems, ensuring efficiency without compromising strength.

Height optimised for versatile installation

Robust steel construction for enhanced reliability

Zinc plated surface prevents rust extending product life

Designed specifically for seamless compatibility with the ALPHA system

Lightweight design aids in easier handling and installation

Customarily employed in professional settings requiring high performance

Backed by general product approvals which ensuring adherence to industry standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy