MOXA, A-SA-NMNF-02 Surge Arrester 10 kA Maximum Surge Current Surge Arrester

Subtotal (1 unit)*

£62.53

(exc. VAT)

£75.04

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£62.53

*price indicative

RS Stock No.:
633-570
Mfr. Part No.:
A-SA-NMNF-02
Brand:
MOXA
Find similar products by selecting one or more attributes.
Select all

Brand

MOXA

Product Type

Surge Arrester

Suppressor Type

Surge Arrester

Maximum Surge Current

10kA

Series

A-SA-NMNF-02

The Moxa Europe N-type male to N-type female surge arrester is designed to protect connected electrical devices from power surges while supporting a wide frequency range of 0 to 6 GHz. It offers a V.S.W.R. of 1:1.5 across the full frequency range and a maximum insertion loss of 0.5 dB. The device features a DC breakdown voltage of 230 V ± 20% at 100 V/s and an impulse breakdown voltage of less than 700 V at 1 kV/μs, ensuring effective and reliable surge protection.

Surge discharge current 10 kA at 8/20 μs

Initial insulation resistance greater than equal to 1000 mΩ

Electrode capacitance 1.5 pF

Related links