MOXA, A-SA-NFNF-02 Surge Arrester 10kA Maximum Surge Current Surge Arrester
- RS Stock No.:
- 633-569
- Mfr. Part No.:
- A-SA-NFNF-02
- Brand:
- MOXA
Subtotal (1 unit)*
£54.36
(exc. VAT)
£65.23
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £54.36 |
*price indicative
- RS Stock No.:
- 633-569
- Mfr. Part No.:
- A-SA-NFNF-02
- Brand:
- MOXA
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
| Brand | MOXA | |
| Suppressor Type | Surge Arrester | |
| Mounting Type | Connector Mount | |
| Maximum Surge Current | 10kA | |
| Series | A-SA-NFNF-02 | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Suppressor Type Surge Arrester | ||
Mounting Type Connector Mount | ||
Maximum Surge Current 10kA | ||
Series A-SA-NFNF-02 | ||
- COO (Country of Origin):
- TW
The Moxa Europe N-type female to N-type female surge arrester is designed to protect connected electrical devices from power surges. It features a maximum insertion loss of 0.5 dB, a DC breakdown voltage of 230 V ± 20% at 100 V/s, and an impulse breakdown voltage of less than 700 V at 1 kV/μs, ensuring reliable performance in surge protection applications.
Surge discharge current 10 kA at 8/20 μs
Initial insulation resistance greater than equal to 1000 mΩ
Electrode capacitance 1.5 pF
Initial insulation resistance greater than equal to 1000 mΩ
Electrode capacitance 1.5 pF
Related links
- MOXA, A-SA-NMNF-02 Surge Arrester 10kA Maximum Surge Current Surge Arrester
- Dehn, DGA Coaxial Surge Protection 6.4 V Maximum Voltage Rating 10kA Maximum Surge Current Surge Arrester
- Dehn 57 V dc Maximum Voltage Rating 10kA Maximum Surge Current Surge Arrester
- Dehn 57 V dc Maximum Voltage Rating 10kA Maximum Surge Current Surge Arrester
- Dehn 180 V dc Maximum Voltage Rating 10kA Maximum Surge Current Lightning Arrester
- EPCOS, B88069X Surge Suppressor Unit 350 V Maximum Voltage Rating 10kA Maximum Surge Current 3 Pole Arrester
- Dehn, DGA FF5 TV Surge Arrester 20 V Maximum Voltage Rating 0.0004kA Maximum Surge Current Surge Arrester
- Schneider Electric, Acti9 Surge Arrester 350 V Maximum Voltage Rating 40kA Maximum Surge Current Surge Arrester