Schneider Electric, Acti9 Surge Arrester 350V Maximum Voltage Rating 40 kA Maximum Surge Current Surge Arrester
- RS Stock No.:
- 335-281
- Mfr. Part No.:
- PRD3PN40R
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£1,972.87
(exc. VAT)
£2,367.44
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,972.87 |
*price indicative
- RS Stock No.:
- 335-281
- Mfr. Part No.:
- PRD3PN40R
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Suppressor Type | Surge Arrester | |
| Product Type | Surge Arrester | |
| Maximum Voltage | 350V | |
| Mount Type | Surface | |
| Maximum Surge Current | 40kA | |
| Series | Acti9 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | EU RoHS, REACH | |
| Depth | 69mm | |
| Height | 85mm | |
| Length | 26.5mm | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Suppressor Type Surge Arrester | ||
Product Type Surge Arrester | ||
Maximum Voltage 350V | ||
Mount Type Surface | ||
Maximum Surge Current 40kA | ||
Series Acti9 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals EU RoHS, REACH | ||
Depth 69mm | ||
Height 85mm | ||
Length 26.5mm | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schneider Electric Surge Arrester Kit is a dependable solution designed for protecting electrical distribution systems from voltage surges. It includes robust components for seamless integration and reliable operation in demanding environments. This kit ensures enhanced safety and performance, making it ideal for both residential and commercial applications.
3P plus N pole configuration
Surge Arrester Class Type 2
IK03 and IK09 protection
IP65 Protection
RoHS and REACH Compliant
Related links
- Schneider Electric, Acti9 Surge Arrester 350V Maximum Voltage Rating 40 kA Maximum Surge Current Surge Arrester
- Schneider Electric, Acti9 Surge Arrester 350V Maximum Voltage Rating 20 kA Maximum Surge Current Surge Arrester
- Schneider Electric, Acti9 Surge Arrester 400V ac Maximum Voltage Rating 40 kA Maximum Surge Current Surge Arrester
- Schneider Electric, C65-350 Surge Arrester 350V Maximum Voltage Rating 65 kA Maximum Surge Current Surge Suppressor
- Schneider Electric, Acti9 Surge Arrester 400V ac Maximum Voltage Rating 65 kA Maximum Surge Current Surge Arrester
- Schneider Electric, Acti9 Surge Arrester 400V ac Maximum Voltage Rating 8 kA Maximum Surge Current Surge Arrester
- Dehn, DG Surge Protection Plug 350V dc Maximum Voltage Rating 40 kA Maximum Surge Current Surge Arrester Protection
- Phoenix Contact, VAL-MS 230 Surge Arrester 230V ac Maximum Voltage Rating 40 kA Maximum Surge Current Surge Arrester
