Schneider Electric, Acti9 Surge Arrester 350 V Maximum Voltage Rating 20kA Maximum Surge Current Surge Arrester
- RS Stock No.:
- 335-279
- Mfr. Part No.:
- PRD1PN20R
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£868.50
(exc. VAT)
£1,042.20
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 + | £868.50 |
*price indicative
- RS Stock No.:
- 335-279
- Mfr. Part No.:
- PRD1PN20R
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Suppressor Type | Surge Arrester | |
| Maximum Voltage Rating | 350 V | |
| Mounting Type | Surface Mount | |
| Maximum Surge Current | 20kA | |
| Series | Acti9 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Suppressor Type Surge Arrester | ||
Maximum Voltage Rating 350 V | ||
Mounting Type Surface Mount | ||
Maximum Surge Current 20kA | ||
Series Acti9 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schneider Electric Surge Arrester Kit is a dependable solution designed for protecting electrical distribution systems from voltage surges. It includes robust components for seamless integration and reliable operation in demanding environments. This kit ensures enhanced safety and performance, making it ideal for both residential and commercial applications.
1P plus N pole configuration
Surge Arrester Class Type 2
IK03 and IK09 protection
IP65 Protection
RoHS and REACH Compliant
Surge Arrester Class Type 2
IK03 and IK09 protection
IP65 Protection
RoHS and REACH Compliant
Related links
- Schneider Electric, Acti9 Surge Arrester 350 V Maximum Voltage Rating 40kA Maximum Surge Current Surge Arrester
- Schneider Electric, EZ9L Surge Suppressor Unit 230 V Maximum Voltage Rating 20kA Maximum Surge Current Surge Arrester
- Series xPole Surge Protector 385 V Maximum Voltage Rating 20kA Maximum Surge Current Surge Arrester
- Series xPole Surge Protector 280 V Maximum Voltage Rating 20kA Maximum Surge Current Surge Arrester
- Eaton, Series xPole Surge Protector 335 V Maximum Voltage Rating 20kA Maximum Surge Current Surge Arrester
- Eaton, Series xPole Surge Protector 280 V Maximum Voltage Rating 20kA Maximum Surge Current Surge Arrester
- Eaton, Series xPole Surge Protector 460 V Maximum Voltage Rating 20kA Maximum Surge Current Surge Arrester
- Series xPole Surge Protector 460 V Maximum Voltage Rating 20kA Maximum Surge Current Surge Arrester
