Eaton, xPole Surge Protector 460V Maximum Voltage Rating 20 kA Maximum Surge Current Surge Arrester
- RS Stock No.:
- 247-352
- Mfr. Part No.:
- 167608 SPCT2-460/1
- Brand:
- Eaton
Subtotal (1 unit)*
£154.35
(exc. VAT)
£185.22
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £154.35 |
*price indicative
- RS Stock No.:
- 247-352
- Mfr. Part No.:
- 167608 SPCT2-460/1
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Surge Protector | |
| Suppressor Type | Surge Arrester | |
| Maximum Voltage | 460V | |
| Mount Type | Plug-in | |
| Maximum Surge Current | 20kA | |
| Series | xPole | |
| Standards/Approvals | RoHS | |
| Length | 80mm | |
| Height | 67mm | |
| Depth | 80mm | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Surge Protector | ||
Suppressor Type Surge Arrester | ||
Maximum Voltage 460V | ||
Mount Type Plug-in | ||
Maximum Surge Current 20kA | ||
Series xPole | ||
Standards/Approvals RoHS | ||
Length 80mm | ||
Height 67mm | ||
Depth 80mm | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- RO
The Eaton surge protection device is specifically designed to deliver efficient voltage protection for various residential and utility applications. The compact dimensions of the product ensure easy installation on top hat rails, making it a versatile choice for any setting. With advanced surge management capabilities, it safeguards sensitive electrical equipment from sudden voltage spikes, ensuring longevity and reliability. Featuring an impressive nominal discharge surge current, the device is engineered to withstand harsh electrical environments, significantly reducing the risk of malfunction. Its robust design, coupled with compliance to stringent RoHS regulations, makes it an eco-friendly solution for modern electrical infrastructure. As a testament to quality and performance, this device is a vital component for any effective surge protection strategy.
Designed for superior surge protection in residential and utility buildings
Compact and lightweight, facilitating easy installation on DIN rails
Robust construction ensures durability in demanding environments
Compatible with various electrical systems, enhancing versatility
Optimised for excellent performance, significantly reducing equipment damage risk
Complies with RoHS standards, reflecting commitment to environmental sustainability
Optical signalling provides clear indication of operational status
Supports multiple conductor cross-section sizes for flexible installations
Delivers comprehensive technical support and documentation to assist users
Related links
- Eaton, xPole Surge Protector 460V Maximum Voltage Rating 20 kA Maximum Surge Current Surge Arrester
- Eaton, xPole Surge Protector 385V Maximum Voltage Rating 20 kA Maximum Surge Current Surge Arrester
- Eaton, xPole Surge Protector 335V Maximum Voltage Rating 20 kA Maximum Surge Current Surge Arrester
- Eaton, xPole Surge Protector 280V Maximum Voltage Rating 20 kA Maximum Surge Current Surge Arrester
- Eaton, xPole Surge Protector 280V Maximum Voltage Rating 30 kA Maximum Surge Current Surge Arrester
- Eaton, xPole Surge Protector 260V Maximum Voltage Rating 30 kA Maximum Surge Current Surge Arrester
- Eaton, xPole Surge Protector 280V Maximum Voltage Rating 12.5 kA Maximum Surge Current Surge Arrester
- Eaton, xPole Surge Protector 1kV Maximum Voltage Rating 15 A Maximum Surge Current Surge Arrester
