Series xPole Surge Protector 280 V Maximum Voltage Rating 30kA Maximum Surge Current Surge Arrester
- RS Stock No.:
- 247-354
- Mfr. Part No.:
- 167617 SPCT2-NPE60
- Brand:
- Eaton
Subtotal (1 pack of 2 units)*
£86.42
(exc. VAT)
£103.70
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 + | £43.21 | £86.42 |
*price indicative
- RS Stock No.:
- 247-354
- Mfr. Part No.:
- 167617 SPCT2-NPE60
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Suppressor Type | Surge Arrester | |
| Maximum Voltage Rating | 280 V | |
| Mounting Type | Plug In | |
| Maximum Surge Current | 30kA | |
| Series | Series xPole | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Suppressor Type Surge Arrester | ||
Maximum Voltage Rating 280 V | ||
Mounting Type Plug In | ||
Maximum Surge Current 30kA | ||
Series Series xPole | ||
- COO (Country of Origin):
- RO
The Eaton Moeller series xPole – SPCT2 Surge Protection Device is an essential solution for safeguarding your electrical installations. Designed to protect residential and utility buildings from damaging surges, this device excels with a robust nominal discharge surge current capability of 30 kA. Its compact dimensions ensure effortless integration into various systems, while its category type 2 designation means it's tailored for both efficiency and reliability in surge protection. The device is equipped with an optic signalling feature for easy monitoring, ensuring that you're always informed of your system's status. With compliance to RoHS standards, it is not only effective but also environmentally conscientious. Experience peace of mind knowing that your electrical infrastructure is fortified against unexpected surges with this innovative protection device.
Compact dimensions facilitate seamless installation in tight spaces
Optic signalling provides clear visibility of device status
RoHS compliance ensures environmental friendliness
Designed specifically for residential and utility building applications
Category type 2 classification assures robust protection capabilities
Exceptional reliability with a nominal discharge surge current rated at 30 kA
Engineered to preserve valuable equipment from electrical disturbances
Prevents potential downtime in critical operations caused by surge events
Optic signalling provides clear visibility of device status
RoHS compliance ensures environmental friendliness
Designed specifically for residential and utility building applications
Category type 2 classification assures robust protection capabilities
Exceptional reliability with a nominal discharge surge current rated at 30 kA
Engineered to preserve valuable equipment from electrical disturbances
Prevents potential downtime in critical operations caused by surge events
Related links
- Eaton, Series xPole Surge Protector 260 V Maximum Voltage Rating 30kA Maximum Surge Current Surge Arrester
- Series xPole Surge Protector 280 V Maximum Voltage Rating 20kA Maximum Surge Current Surge Arrester
- Eaton, Series xPole Surge Protector 280 V Maximum Voltage Rating 20kA Maximum Surge Current Surge Arrester
- Eaton, Series xPole Surge Protector 280 V Maximum Voltage Rating 12.5kA Maximum Surge Current Surge Arrester
- Series xPole Surge Protector 385 V Maximum Voltage Rating 20kA Maximum Surge Current Surge Arrester
- Series xPole Surge Protector 460 V Maximum Voltage Rating 20kA Maximum Surge Current Surge Arrester
- Eaton, Series xPole Surge Protector 460 V Maximum Voltage Rating 20kA Maximum Surge Current Surge Arrester
- Eaton, Series xPole Surge Protector 335 V Maximum Voltage Rating 20kA Maximum Surge Current Surge Arrester
