Phoenix Contact, VALVETRAB MS Surge Arrester 1500 V dc Maximum Voltage Rating 40kA Maximum Surge Current Type 2 Arrester

Subtotal (1 pack of 40 units)*

£5,592.28

(exc. VAT)

£6,710.72

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Pack*
40 +£139.807£5,592.28

*price indicative

RS Stock No.:
557-412
Mfr. Part No.:
1099548
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Suppressor Type

Type 2 Arrester

Maximum Voltage Rating

1500 V dc

Mounting Type

DIN Rail

Maximum Surge Current

40kA

Series

VALVETRAB MS

COO (Country of Origin):
DE
The Phoenix Contact Type 2 surge arrester is engineered to safeguard 1.500 V DC PV systems by efficiently managing surge protection through its advanced design. Featuring a compact DIN rail mounting, this device combines user-friendly installation with robust functionality, making it an essential component for reliable electrical systems. The surge protective device is built with three pluggable temperature-monitored protective elements, ensuring high performance and durability under various conditions. Its optical remote indicator contact provides real-time feedback on the device's status, enhancing operational safety and efficiency. This innovative product not only meets stringent IEC and UL standards but also delivers an assurance of quality and reliability that professionals expect from their electrical installations.

Designed for touch proof installation in housing
Compact size enhances space efficiency in control cabinets
Provides remote fault indication for immediate awareness
Constructed with durable materials ensuring long lasting performance
Features a modular design allowing for flexibility in applications
Utilises temperature monitored components for advanced safety
Suitable for indoor installation to protect vital equipment
Meets high overvoltage protection ratings for robust security

Related links