Phoenix Contact, VAL-MB Lightning / Surge Arrester 1500 V dc Maximum Voltage Rating Lightning Arrester, Surge Arrester
- RS Stock No.:
- 556-268
- Mfr. Part No.:
- 1099553
- Brand:
- Phoenix Contact
Discontinued
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£287.87
(exc. VAT)
£345.44
(inc. VAT)
- RS Stock No.:
- 556-268
- Mfr. Part No.:
- 1099553
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Suppressor Type | Lightning Arrester, Surge Arrester | |
| Maximum Voltage Rating | 1500 V dc | |
| Mounting Type | DIN Rail | |
| Series | VAL-MB | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Suppressor Type Lightning Arrester, Surge Arrester | ||
Maximum Voltage Rating 1500 V dc | ||
Mounting Type DIN Rail | ||
Series VAL-MB | ||
- COO (Country of Origin):
- IN
The Phoenix Contact lightning surge arrester is designed for 1500 V DC photovoltaic systems, offering reliable protection for your equipment. It features a compact design suitable for DIN rail mounting, ensuring space efficiency and ease of installation. Equipped with temperature-monitored protective elements, the device sends status messages directly, allowing for quick diagnostics. Its double terminal block enhances safety and simplifies equipotential bonding connections, providing peace of mind in demanding environments.
Temperature monitoring ensures operational safety and longevity
Visual status indicators enhance usability and monitoring capabilities
Designed to support equipotential bonding with double terminal blocks
Visual status indicators enhance usability and monitoring capabilities
Designed to support equipotential bonding with double terminal blocks
Related links
- Phoenix Contact Surge Arrester
- Phoenix Contact Surge Arrester
- Phoenix Contact, VAL-EV-T1/T2 264/12.5/3+1 Lightning / Surge Arrester
- Phoenix Contact, VAL Lightning / Surge Arrester 1000 V dc Maximum Voltage Rating 50A Maximum Surge Current Surge
- Phoenix Contact 100 V dc Maximum Voltage Rating 30kA
- Phoenix Contact, VAL-MS-T1/T2 335/12.5/4+0 Lightning / Surge Arrester 335 V ac Maximum Voltage Rating 150kA Maximum
- Phoenix Contact, VAL-MS-T1/T2 335/12.5/1+1 Lightning / Surge Arrester 335 V ac Maximum Voltage Rating 50kA Maximum
- Phoenix Contact, VALVETRAB MS Surge Arrester 1500 V dc Maximum Voltage Rating 40kA Maximum Surge Current Type 2 Arrester

