Phoenix Contact, VAL-MB Lightning / Surge Arrester 1500 V dc Maximum Voltage Rating Lightning Arrester, Surge Arrester
- RS Stock No.:
- 487-363
- Mfr. Part No.:
- 1683780
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£336.14
(exc. VAT)
£403.37
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £336.14 |
*price indicative
- RS Stock No.:
- 487-363
- Mfr. Part No.:
- 1683780
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Suppressor Type | Lightning Arrester, Surge Arrester | |
| Maximum Voltage Rating | 1500 V dc | |
| Mounting Type | DIN Rail | |
| Series | VAL-MB | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Suppressor Type Lightning Arrester, Surge Arrester | ||
Maximum Voltage Rating 1500 V dc | ||
Mounting Type DIN Rail | ||
Series VAL-MB | ||
- COO (Country of Origin):
- IN
The Phoenix Contact lightning/surge protective device is designed according to type 1/2 / class I/II standards, providing protection for linear, unipolar DC supply systems up to 1000 V DC. It is suitable for DIN rail mounting and features a remote indication contact, offering reliable surge protection and monitoring for DC power systems in various industrial and electronic applications.
For use in unipolar linear DC supply systems
Highly versatile with a maximum altitude up to 6000 m
Space saving installation thanks to the compact design
Highly versatile with a maximum altitude up to 6000 m
Space saving installation thanks to the compact design
Related links
- Phoenix Contact Surge Arrester
- Phoenix Contact Surge Arrester
- Phoenix Contact, VAL Lightning / Surge Arrester 1000 V dc Maximum Voltage Rating 50A Maximum Surge Current Surge
- Phoenix Contact, VAL-MS-T1/T2 335/12.5/1+1 Lightning / Surge Arrester 335 V ac Maximum Voltage Rating 50kA Maximum
- Phoenix Contact, VAL-MS-T1/T2 335/12.5/4+0 Lightning / Surge Arrester 335 V ac Maximum Voltage Rating 150kA Maximum
- Phoenix Contact 100 V dc Maximum Voltage Rating 30kA
- Phoenix Contact, VALVETRAB MS Surge Arrester 1500 V dc Maximum Voltage Rating 40kA Maximum Surge Current Type 2 Arrester
- Phoenix Contact, VAL-MS-T1/T2 335/12.5/3+0 Lightning / Surge Arrester 335 V ac Maximum Voltage Rating 150kA Maximum
