Phoenix Contact, VALVETRAB MS Surge Arrester 1170 V dc Maximum Voltage Rating 40kA Maximum Surge Current Type 2 Arrester
- RS Stock No.:
- 556-155
- Mfr. Part No.:
- 1099551
- Brand:
- Phoenix Contact
Discontinued
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£185.00
(exc. VAT)
£222.00
(inc. VAT)
- RS Stock No.:
- 556-155
- Mfr. Part No.:
- 1099551
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Suppressor Type | Type 2 Arrester | |
| Maximum Voltage Rating | 1170 V dc | |
| Mounting Type | DIN Rail | |
| Maximum Surge Current | 40kA | |
| Series | VALVETRAB MS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Suppressor Type Type 2 Arrester | ||
Maximum Voltage Rating 1170 V dc | ||
Mounting Type DIN Rail | ||
Maximum Surge Current 40kA | ||
Series VALVETRAB MS | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Type 2 surge arrester designed specifically for 1,000 V DC photovoltaic systems. This device ensures safety and reliability in installations where surge protection is essential. Catering to DIN rail mounting, it features a three-position base element with three pluggable, temperature-monitored protective elements that enable easy monitoring of device status. Users can benefit from its unique design that guarantees optimal performance in various environmental conditions, making it ideal for indoor applications. With its proven quality across diverse applications, this surge arrester stands as a dependable choice for both professional and industrial settings.
Designed for touch proof installation within a housing
Compatible with a Y configuration connection for enhanced flexibility
Features optical surge protection fault messaging for immediate alerts
Constructed with durable materials to withstand extreme temperatures
Supports a modular approach allowing for customised solutions
Fulfils stringent EU RoHS compliance ensuring environmentally friendly use
Compatible with a Y configuration connection for enhanced flexibility
Features optical surge protection fault messaging for immediate alerts
Constructed with durable materials to withstand extreme temperatures
Supports a modular approach allowing for customised solutions
Fulfils stringent EU RoHS compliance ensuring environmentally friendly use
Related links
- Phoenix Contact, VALVETRAB MS Surge Arrester 1500 V dc Maximum Voltage Rating 40kA Maximum Surge Current Type 2 Arrester
- Phoenix Contact, VAL-MS 230/FM Surge Arrester 275 V ac Maximum Voltage Rating 40kA Maximum Surge Current Type 2 Arrester
- Phoenix Contact, VAL-SPP Surge Arrester 305 V dc Maximum Voltage Rating 40kA Maximum Surge Current Type 2 Arrester
- Phoenix Contact, VAL-SPP Surge Arrester 440 V dc Maximum Voltage Rating 40kA Maximum Surge Current Type 2 Arrester
- Phoenix Contact, VAL-SPP Surge Arrester 385 V dc Maximum Voltage Rating 40kA Maximum Surge Current Type 2 Arrester
- Phoenix Contact, VAL-SPP Surge Arrester 1200 V dc Maximum Voltage Rating 40kA Maximum Surge Current Type 2 Arrester
- Phoenix Contact, VAL-SPP Surge Arrester 335 V dc Maximum Voltage Rating 40kA Maximum Surge Current Type 2 Arrester
- Phoenix Contact, VAL-SPP Surge Arrester 1800 V dc Maximum Voltage Rating 40kA Maximum Surge Current Type 2 Arrester

