Cooper Bussmann, BSPH Surge Suppressor Unit 1170 V dc Maximum Voltage Rating 40kA Maximum Surge Current Multi-Pole

Image representative of range

Unavailable
RS will no longer stock this product.
RS Stock No.:
756-4356
Mfr. Part No.:
BSPH31000YPV
Brand:
Eaton Bussmann Series
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton Bussmann Series

Suppressor Type

Multi-Pole Protector

Maximum Voltage Rating

1170 V dc

Mounting Type

DIN Rail

Maximum Surge Current

40kA

Series

BSPH

Length

54mm

Depth

72mm

Height

90mm

Dimensions

54 x 72 x 90mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+80°C

Related links