Phoenix Contact, VAL-MB Surge Protection Device 800 V dc Maximum Voltage Rating 40kA Maximum Surge Current Surge
- RS Stock No.:
- 518-068
- Mfr. Part No.:
- 1376160
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£292.04
(exc. VAT)
£350.45
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 06 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £292.04 |
*price indicative
- RS Stock No.:
- 518-068
- Mfr. Part No.:
- 1376160
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Suppressor Type | Surge Protector | |
| Maximum Voltage Rating | 800 V dc | |
| Mounting Type | DIN Rail | |
| Maximum Surge Current | 40kA | |
| Series | VAL-MB | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Suppressor Type Surge Protector | ||
Maximum Voltage Rating 800 V dc | ||
Mounting Type DIN Rail | ||
Maximum Surge Current 40kA | ||
Series VAL-MB | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Type 2 surge arrester is a surge protective device, classified as type 2 or class II, designed for grounded, unipolar DC supply systems up to 800 V DC. It is suitable for DIN rail mounting and features a remote indication contact.
Safe operation of DC voltage supply systems thanks to reliable protection against surge voltages
For use in grounded, unipolar DC supply systems
Highly versatile with a maximum altitude up to 6000 m (above sea level)
Space-saving installation, thanks to the compact design
Excellent level of information provided by mechanical/visual status indicator and remote indication contact
For use in grounded, unipolar DC supply systems
Highly versatile with a maximum altitude up to 6000 m (above sea level)
Space-saving installation, thanks to the compact design
Excellent level of information provided by mechanical/visual status indicator and remote indication contact
Related links
- Phoenix Contact, VAL MS Surge Protection Device 30 V ac Maximum Voltage Rating 40kA Maximum Surge Current Surge
- Phoenix Contact, VAL-SPP Surge Protection Plug 800 V dc Maximum Voltage Rating 40kA Maximum Surge Current Surge
- Phoenix Contact, VAL-SPP Surge Protection Device 1800 V Maximum Voltage Rating 40kA Maximum Surge Current Base Element
- Phoenix Contact, VAL-SPP Surge Protection Plug 1000 V dc Maximum Voltage Rating 40kA Maximum Surge Current Surge
- Phoenix Contact, VAL-SPP Surge Protection Plug 1800 V dc Maximum Voltage Rating 40kA Maximum Surge Current Surge
- Phoenix Contact, VAL-SPP Surge Protection Plug 1200 V dc Maximum Voltage Rating 40kA Maximum Surge Current Surge
- Phoenix Contact, VAL-SPP Surge Arrester 800 V dc Maximum Voltage Rating 40kA Maximum Surge Current Type 2 Arrester
- Phoenix Contact, VAL-MS 600DC-PV/2+V Surge Arrester 800 V dc Maximum Voltage Rating 40kA Maximum Surge Current Arrester
