Phoenix Contact, VAL-SPP Surge Protection Plug 1200 V dc Maximum Voltage Rating 40kA Maximum Surge Current Surge

Subtotal (1 pack of 10 units)*

£600.00

(exc. VAT)

£720.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +£60.00£600.00

*price indicative

RS Stock No.:
521-696
Mfr. Part No.:
1466779
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Suppressor Type

Surge Protection

Maximum Voltage Rating

1200 V dc

Mounting Type

DIN Rail

Maximum Surge Current

40kA

Series

VAL-SPP

COO (Country of Origin):
DE
The Phoenix Contact Type 2 surge protection plug is designed to provide reliable safety for photovoltaic systems, ensuring optimal performance and durability in diverse applications. It serves as a replacement for PV special combined lightning current and surge arresters, effectively safeguarding your electrical installations from harmful surges. With a robust design, the plug is geared for easy installation and serves as an essential component for those looking to enhance their systems' protective measures. Its features are complemented by an environmental compliance rating, making it not only a smart choice but a responsible one as well. Whether in demanding industrial environments or residential applications, this surge protection plug assures peace of mind.

Utilises advanced materials for enhanced reliability under various conditions
Ensures accessibility for maintenance and monitoring within installations
Designed to optimise performance while offering maximum endurance
Supports easy integration into existing systems without extensive modifications
Adheres to stringent environmental regulations, promoting sustainability

Related links